TIL194BSM
vs
TLP630(LF4)
feature comparison
Pbfree Code |
Yes
|
No
|
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Active
|
End Of Life
|
Ihs Manufacturer |
ISOCOM COMPONENTS LTD
|
TOSHIBA CORP
|
Package Description |
SURFACE MOUNT, PLASTIC PACKAGE-4
|
PLASTIC, DIP-6
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
|
HTS Code |
8541.40.80.00
|
8541.40.80.00
|
Samacsys Manufacturer |
Isocom
|
|
Additional Feature |
UL RECOGNIZED
|
UL RECOGNIZED
|
Coll-Emtr Bkdn Voltage-Min |
35 V
|
55 V
|
Configuration |
SINGLE
|
SINGLE
|
Current Transfer Ratio-Nom |
100%
|
50%
|
Dark Current-Max |
100 nA
|
100 nA
|
Forward Current-Max |
0.05 A
|
0.06 A
|
Isolation Voltage-Max |
5300 V
|
5000 V
|
JESD-609 Code |
e3
|
e0
|
Number of Elements |
1
|
1
|
Operating Temperature-Max |
100 °C
|
85 °C
|
Operating Temperature-Min |
-30 °C
|
-25 °C
|
Optoelectronic Device Type |
AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER
|
AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER
|
Terminal Finish |
TIN
|
Tin/Lead (Sn/Pb)
|
Base Number Matches |
1
|
1
|
|
|
|
Compare TIL194BSM with alternatives
Compare TLP630(LF4) with alternatives