TIL195
vs
PC813
feature comparison
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
ISOCOM LTD
|
SHARP CORP
|
Package Description |
PLASTIC, DIP-8
|
DIP-4
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8541.40.80.00
|
|
Coll-Emtr Bkdn Voltage-Min |
35 V
|
35 V
|
Configuration |
SEPARATE, 2 CHANNELS
|
SINGLE
|
Current Transfer Ratio-Nom |
20%
|
20%
|
Forward Current-Max |
0.05 A
|
0.05 A
|
Isolation Voltage-Max |
5000 V
|
5000 V
|
Number of Elements |
2
|
1
|
Optoelectronic Device Type |
AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER
|
AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER
|
Base Number Matches |
4
|
1
|
Additional Feature |
|
UL RECOGNIZED
|
Dark Current-Max |
|
100 nA
|
Operating Temperature-Max |
|
100 °C
|
Operating Temperature-Min |
|
-30 °C
|
|
|
|
Compare TIL195 with alternatives
Compare PC813 with alternatives