| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LTV-814 | Lite-On Semiconductor Corporation | $0.1139 | AC Input-Transistor Output Optocoupler, 1-Element, 5000V Isolation | PC813 vs LTV-814 |
| TLP626 | Isocom Components | $0.1730 | AC Input-Transistor Output Optocoupler, 1-Element, 5300V Isolation | PC813 vs TLP626 |
| PC813A | Sharp Corp | Check for Price | AC Input-Transistor Output Optocoupler, 1-Element, 5000V Isolation | PC813 vs PC813A |
| PS2506-1 | NEC Electronics America Inc | Check for Price | AC Input-Darlington Output Optocoupler, 1-Element, 5000V Isolation, PLASTIC, DIP-4 | PC813 vs PS2506-1 |
| TIL195 | Isocom LTD | Check for Price | AC Input-Transistor Output Optocoupler, 2-Element, 5000V Isolation | PC813 vs TIL195 |
| PS2566L1-1-A | Renesas Electronics Corporation | Check for Price | AC Input-Darlington Output Optocoupler, 1-Element, 5000V Isolation | PC813 vs PS2566L1-1-A |
| TIL195 | Isocom Components | Check for Price | AC Input-Transistor Output Optocoupler, 2-Element, 5300V Isolation | PC813 vs TIL195 |
| LTV-8141M | Lite-On Semiconductor Corporation | Check for Price | AC Input-Darlington Output Optocoupler, 1-Element, 5000V Isolation | PC813 vs LTV-8141M |
| TIL194A | Texas Instruments | Check for Price | AC Input-Transistor Output Optocoupler, 1-Element, 2500V Isolation | PC813 vs TIL194A |
| PC814 | Sharp Corp | Check for Price | AC Input-Transistor Output Optocoupler, 1-Element, 5000V Isolation | PC813 vs PC814 |
Part Details for PC813 by Sharp Corp
Results Overview of PC813 by Sharp Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PC813 Information
PC813 by Sharp Corp is an Optocoupler.
Optocoupler are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
US Tariff Estimator: PC813 by Sharp Corp
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
PC813 Part Data Attributes
|
|
PC813
Sharp Corp
Buy Now
Datasheet
|
Compare Parts:
PC813
Sharp Corp
AC Input-Transistor Output Optocoupler, 1-Element, 5000V Isolation
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Dip-4 | |
| HTS Code | 8541.40.80.00 | |
| Additional Feature | Ul Recognized | |
| Coll-Emtr Bkdn Voltage-Min | 35 V | |
| Configuration | Single | |
| Current Transfer Ratio-Nom | 20% | |
| Dark Current-Max | 100 Na | |
| Forward Current-Max | 0.05 A | |
| Isolation Voltage-Max | 5000 V | |
| Number of Elements | 1 | |
| Operating Temperature-Max | 100 °C | |
| Operating Temperature-Min | -30 °C | |
| Optoelectronic Device Type | Ac Input-Transistor Output Optocoupler |
Alternate Parts for PC813
This table gives cross-reference parts and alternative options found for PC813. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PC813, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.