TIP142
vs
TIP142G
feature comparison
| Rohs Code |
Yes
|
|
| Part Life Cycle Code |
Active
|
|
| Part Package Code |
TO-247
|
|
| Package Description |
Rohs Compliant Package-3
|
|
| Pin Count |
3
|
|
| Reach Compliance Code |
Not Compliant
|
|
| ECCN Code |
EAR99
|
|
| HTS Code |
8541.29.00.95
|
|
| Factory Lead Time |
14 Weeks
|
|
| Collector Current-Max (IC) |
10 A
|
|
| Collector-Emitter Voltage-Max |
100 V
|
|
| Configuration |
Darlington With Built-In Diode And Resistor
|
|
| DC Current Gain-Min (hFE) |
500
|
|
| JEDEC-95 Code |
TO-247
|
|
| JESD-30 Code |
R-PSFM-T3
|
|
| JESD-609 Code |
e3
|
|
| Number of Elements |
1
|
|
| Number of Terminals |
3
|
|
| Operating Temperature-Max |
150 °C
|
|
| Package Body Material |
Plastic/Epoxy
|
|
| Package Shape |
Rectangular
|
|
| Package Style |
Flange Mount
|
|
| Polarity/Channel Type |
Npn
|
|
| Power Dissipation Ambient-Max |
125 W
|
|
| Power Dissipation-Max (Abs) |
125 W
|
|
| Qualification Status |
Not Qualified
|
|
| Surface Mount |
No
|
|
| Terminal Finish |
Matte Tin (Sn)
|
|
| Terminal Form |
Through-Hole
|
|
| Terminal Position |
Single
|
|
| Transistor Application |
Switching
|
|
| Transistor Element Material |
Silicon
|
|
| VCEsat-Max |
3 V
|
|
| Base Number Matches |
2
|
|
|
|
|