TIP29 vs TIP29A feature comparison

TIP29 Semiconductors Inc

Buy Now Datasheet

TIP29A Motorola Semiconductor Products

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Transferred
Reach Compliance Code Unknown Unknown
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 1 A 1 A
Configuration Single Single
DC Current Gain-Min (hFE) 15 15
Number of Elements 1 1
Operating Temperature-Max 150 °C 150 °C
Polarity/Channel Type Npn Npn
Power Dissipation-Max (Abs) 30 W 30 W
Surface Mount No No
Transition Frequency-Nom (fT) 3 Mhz 3 Mhz
Base Number Matches 43 44
Rohs Code No
HTS Code 8541.29.00.95
Case Connection Collector
Collector-Emitter Voltage-Max 60 V
JEDEC-95 Code TO-220AB
JESD-30 Code R-PSFM-T3
JESD-609 Code e0
Number of Terminals 3
Package Body Material Plastic/Epoxy
Package Shape Rectangular
Package Style Flange Mount
Power Dissipation Ambient-Max 30 W
Qualification Status Not Qualified
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form Through-Hole
Terminal Position Single
Transistor Application Switching
Transistor Element Material Silicon
VCEsat-Max 0.7 V