TIP31-C vs TIP31C-6200 feature comparison

TIP31-C Secos Corporation

Buy Now Datasheet

TIP31C-6200 Harris Semiconductor

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Reach Compliance Code Compliant Unknown
ECCN Code EAR99 EAR99
Peak Reflow Temperature (Cel) Not Specified
Time@Peak Reflow Temperature-Max (s) Not Specified
Base Number Matches 1 2
Package Description Flange Mount, R-Psfm-T3
HTS Code 8541.29.00.95
Case Connection Collector
Collector Current-Max (IC) 5 A
Collector-Emitter Voltage-Max 100 V
Configuration Single
DC Current Gain-Min (hFE) 10
JEDEC-95 Code TO-220AB
JESD-30 Code R-PSFM-T3
Number of Elements 1
Number of Terminals 3
Operating Temperature-Max 150 °C
Package Body Material Plastic/Epoxy
Package Shape Rectangular
Package Style Flange Mount
Polarity/Channel Type Npn
Power Dissipation Ambient-Max 40 W
Qualification Status Not Qualified
Surface Mount No
Terminal Form Through-Hole
Terminal Position Single
Transistor Application Switching
Transistor Element Material Silicon
Transition Frequency-Nom (fT) 3 Mhz
VCEsat-Max 1.2 V