TIP31C-6203 vs TIP31 feature comparison

TIP31C-6203 Harris Semiconductor

Buy Now Datasheet

TIP31 Usha Ltd

Buy Now Datasheet
Part Life Cycle Code Obsolete Contact Manufacturer
Package Description Flange Mount, R-Psfm-T3
Reach Compliance Code Unknown Unknown
ECCN Code EAR99 EAR99
HTS Code 8541.29.00.95
Case Connection Collector
Collector Current-Max (IC) 5 A 3 A
Collector-Emitter Voltage-Max 100 V
Configuration Single Single
DC Current Gain-Min (hFE) 10 10
JEDEC-95 Code TO-220AB
JESD-30 Code R-PSFM-T3
Number of Elements 1 1
Number of Terminals 3
Operating Temperature-Max 150 °C 150 °C
Package Body Material Plastic/Epoxy
Package Shape Rectangular
Package Style Flange Mount
Polarity/Channel Type Npn Npn
Power Dissipation Ambient-Max 40 W
Qualification Status Not Qualified
Surface Mount No No
Terminal Form Through-Hole
Terminal Position Single
Transistor Application Switching
Transistor Element Material Silicon
Transition Frequency-Nom (fT) 3 Mhz 3 Mhz
VCEsat-Max 1.2 V
Base Number Matches 2 51
Power Dissipation-Max (Abs) 40 W