TIP42C-6203 vs BD244C-DR6260 feature comparison

TIP42C-6203 Harris Semiconductor

Buy Now Datasheet

BD244C-DR6260 Intersil Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Reach Compliance Code Unknown Unknown
ECCN Code EAR99 EAR99
HTS Code 8541.29.00.95 8541.29.00.95
Case Connection Collector Collector
Collector Current-Max (IC) 7 A 7 A
Collector-Emitter Voltage-Max 100 V 100 V
Configuration Single Single
DC Current Gain-Min (hFE) 15 15
JEDEC-95 Code TO-220AB TO-220AB
JESD-30 Code R-PSFM-T3 R-PSFM-T3
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 150 °C
Package Body Material Plastic/Epoxy Plastic/Epoxy
Package Shape Rectangular Rectangular
Package Style Flange Mount Flange Mount
Polarity/Channel Type Pnp Pnp
Power Dissipation Ambient-Max 65 W 65 W
Qualification Status Not Qualified Not Qualified
Surface Mount No No
Terminal Form Through-Hole Through-Hole
Terminal Position Single Single
Transistor Application Switching Switching
Transistor Element Material Silicon Silicon
Transition Frequency-Nom (fT) 3 Mhz 3 Mhz
VCEsat-Max 2 V 1.5 V
Base Number Matches 2 2
Package Description Flange Mount, R-Psfm-T3