TISP4240H3BJR
vs
SMTPB180
feature comparison
Part Life Cycle Code |
Transferred
|
Contact Manufacturer
|
Ihs Manufacturer |
POWER INNOVATIONS LTD
|
CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD
|
Package Description |
SMALL OUTLINE, R-PDSO-C2
|
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
|
HTS Code |
8541.30.00.80
|
|
Breakover Voltage-Max |
240 V
|
|
Configuration |
SINGLE
|
|
DC Off-state Voltage-Max |
180 V
|
|
JEDEC-95 Code |
DO-214AA
|
|
JESD-30 Code |
R-PDSO-C2
|
|
Non-Repetitive Pk On-state Cur |
60 A
|
|
Number of Elements |
1
|
|
Number of Terminals |
2
|
|
Package Body Material |
PLASTIC/EPOXY
|
|
Package Shape |
RECTANGULAR
|
|
Package Style |
SMALL OUTLINE
|
|
Qualification Status |
Not Qualified
|
|
Surface Mount |
YES
|
|
Terminal Form |
C BEND
|
|
Terminal Position |
DUAL
|
|
Trigger Device Type |
THYRISTOR SURGE PROTECTOR
|
|
Base Number Matches |
4
|
3
|
|
|
|