TL072ACN vs TL082MJG feature comparison

TL072ACN STMicroelectronics

Buy Now Datasheet

TL082MJG Rochester Electronics LLC

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Active
Part Package Code DIP DIP
Package Description Rohs Compliant, Plastic, Dip-8 Dip,
Pin Count 8 8
Reach Compliance Code Compliant Unknown
ECCN Code EAR99
HTS Code 8542.33.00.01
Amplifier Type Operational Amplifier Operational Amplifier
Architecture Voltage-Feedback
Average Bias Current-Max (IIB) 0.02 µA 0.05 µA
Bias Current-Max (IIB) @25C 0.0002 µA
Common-mode Reject Ratio-Min 80 Db
Common-mode Reject Ratio-Nom 86 Db 86 Db
Frequency Compensation Yes
Input Offset Current-Max (IIO) 0.004 µA
Input Offset Voltage-Max 7000 µV 9000 µV
JESD-30 Code R-PDIP-T8 R-GDIP-T8
JESD-609 Code e3
Length 9.27 Mm 9.58 Mm
Low-Bias Yes
Low-Offset No
Micropower No
Neg Supply Voltage Limit-Max -18 V -18 V
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Number of Functions 8 2
Number of Terminals 2 8
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -55 °C
Package Body Material Plastic/Epoxy Ceramic, Glass-Sealed
Package Code DIP DIP
Package Equivalence Code DIP8,.3
Package Shape Rectangular Rectangular
Package Style In-Line In-Line
Packing Method Tube
Power No
Programmable Power No
Qualification Status Not Qualified
Seated Height-Max 5.08 Mm 5.08 Mm
Slew Rate-Min 8 V/Us
Slew Rate-Nom 16 V/Us 13 V/Us
Supply Current-Max 2.5 Ma
Supply Voltage Limit-Max 18 V 18 V
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount No No
Technology Bipolar Bipolar
Temperature Grade Commercial Military
Terminal Finish Matte Tin Not Specified
Terminal Form Through-Hole Through-Hole
Terminal Pitch 2.54 Mm 2.54 Mm
Terminal Position Dual Dual
Unity Gain BW-Nom 4000 3000
Voltage Gain-Min 25000
Wideband No
Width 7.62 Mm 7.62 Mm
Base Number Matches 1 1
Pbfree Code No
Moisture Sensitivity Level Not Specified
Peak Reflow Temperature (Cel) Not Specified
Time@Peak Reflow Temperature-Max (s) Not Specified