TL072ACN vs UPC1458C feature comparison

TL072ACN STMicroelectronics

Buy Now Datasheet

UPC1458C

Part not found

Search for UPC1458C
Rohs Code Yes
Part Life Cycle Code Obsolete
Part Package Code DIP
Package Description Rohs Compliant, Plastic, Dip-8
Pin Count 8
Reach Compliance Code Compliant
ECCN Code EAR99
HTS Code 8542.33.00.01
Amplifier Type Operational Amplifier
Architecture Voltage-Feedback
Average Bias Current-Max (IIB) 0.02 µA
Bias Current-Max (IIB) @25C 0.0002 µA
Common-mode Reject Ratio-Min 80 Db
Common-mode Reject Ratio-Nom 86 Db
Frequency Compensation Yes
Input Offset Current-Max (IIO) 0.004 µA
Input Offset Voltage-Max 7000 µV
JESD-30 Code R-PDIP-T8
JESD-609 Code e3
Length 9.27 Mm
Low-Bias Yes
Low-Offset No
Micropower No
Neg Supply Voltage Limit-Max -18 V
Neg Supply Voltage-Nom (Vsup) -15 V
Number of Functions 8
Number of Terminals 2
Operating Temperature-Max 70 °C
Operating Temperature-Min
Package Body Material Plastic/Epoxy
Package Code DIP
Package Equivalence Code DIP8,.3
Package Shape Rectangular
Package Style In-Line
Packing Method Tube
Power No
Programmable Power No
Qualification Status Not Qualified
Seated Height-Max 5.08 Mm
Slew Rate-Min 8 V/Us
Slew Rate-Nom 16 V/Us
Supply Current-Max 2.5 Ma
Supply Voltage Limit-Max 18 V
Supply Voltage-Nom (Vsup) 15 V
Surface Mount No
Technology Bipolar
Temperature Grade Commercial
Terminal Finish Matte Tin
Terminal Form Through-Hole
Terminal Pitch 2.54 Mm
Terminal Position Dual
Unity Gain BW-Nom 4000
Voltage Gain-Min 25000
Wideband No
Width 7.62 Mm
Base Number Matches 1