TL072ACN
vs
UPC251C
feature comparison
| Rohs Code |
Yes
|
|
| Part Life Cycle Code |
Obsolete
|
|
| Part Package Code |
DIP
|
|
| Package Description |
Rohs Compliant, Plastic, Dip-8
|
|
| Pin Count |
8
|
|
| Reach Compliance Code |
Compliant
|
|
| ECCN Code |
EAR99
|
|
| HTS Code |
8542.33.00.01
|
|
| Amplifier Type |
Operational Amplifier
|
|
| Architecture |
Voltage-Feedback
|
|
| Average Bias Current-Max (IIB) |
0.02 µA
|
|
| Bias Current-Max (IIB) @25C |
0.0002 µA
|
|
| Common-mode Reject Ratio-Min |
80 Db
|
|
| Common-mode Reject Ratio-Nom |
86 Db
|
|
| Frequency Compensation |
Yes
|
|
| Input Offset Current-Max (IIO) |
0.004 µA
|
|
| Input Offset Voltage-Max |
7000 µV
|
|
| JESD-30 Code |
R-PDIP-T8
|
|
| JESD-609 Code |
e3
|
|
| Length |
9.27 Mm
|
|
| Low-Bias |
Yes
|
|
| Low-Offset |
No
|
|
| Micropower |
No
|
|
| Neg Supply Voltage Limit-Max |
-18 V
|
|
| Neg Supply Voltage-Nom (Vsup) |
-15 V
|
|
| Number of Functions |
8
|
|
| Number of Terminals |
2
|
|
| Operating Temperature-Max |
70 °C
|
|
| Operating Temperature-Min |
|
|
| Package Body Material |
Plastic/Epoxy
|
|
| Package Code |
DIP
|
|
| Package Equivalence Code |
DIP8,.3
|
|
| Package Shape |
Rectangular
|
|
| Package Style |
In-Line
|
|
| Packing Method |
Tube
|
|
| Power |
No
|
|
| Programmable Power |
No
|
|
| Qualification Status |
Not Qualified
|
|
| Seated Height-Max |
5.08 Mm
|
|
| Slew Rate-Min |
8 V/Us
|
|
| Slew Rate-Nom |
16 V/Us
|
|
| Supply Current-Max |
2.5 Ma
|
|
| Supply Voltage Limit-Max |
18 V
|
|
| Supply Voltage-Nom (Vsup) |
15 V
|
|
| Surface Mount |
No
|
|
| Technology |
Bipolar
|
|
| Temperature Grade |
Commercial
|
|
| Terminal Finish |
Matte Tin
|
|
| Terminal Form |
Through-Hole
|
|
| Terminal Pitch |
2.54 Mm
|
|
| Terminal Position |
Dual
|
|
| Unity Gain BW-Nom |
4000
|
|
| Voltage Gain-Min |
25000
|
|
| Wideband |
No
|
|
| Width |
7.62 Mm
|
|
| Base Number Matches |
1
|
|
|
|
|