TL1240BQ1JCLR vs TL1100F260Q6JGRY feature comparison

TL1240BQ1JCLR E-Switch Inc

Buy Now Datasheet

TL1100F260Q6JGRY E-Switch Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer E-SWITCH INC E-SWITCH INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.50.70.00 8536.50.90.40
Samacsys Manufacturer E-Switch E-Switch
Actuator Length 0.185 inch 0.197 inch
Switch Type KEYPAD SWITCH KEYPAD SWITCH
Base Number Matches 1 1
Actuator Material POLYBUTYLENE TEREPHTHALATE
Actuator Travel 0.3 mm
Body Breadth 12 mm
Body Height 3.9 mm
Body Length or Diameter 12 mm
Center Contact Material PHOSPHOR BRONZE
Center Contact Plating SILVER
Circuit Configuration 1X1
Contact Current(DC)-Max 0.05 A
Contact (DC) Max Rating R Load 0.05A@12VDC
Contact Resistance 0.1 mΩ
Contact Voltage(DC)-Max 12 V
Dielectric Withstand Volts 250VAC V
Electrical Life 100000 Cycle(s)
End Contact Material PHOSPHOR BRONZE
End Contact Plating SILVER
Housing Material POLYBUTYLENE TEREPHTHALATE
Insulation Resistance 100000000 Ω
JESD-609 Code e4
Mounting Feature THROUGH HOLE-STRAIGHT
Number of Switches 1
Operating Force-Max 3.04 N
Operating Temperature-Max 70 °C
Operating Temperature-Min -20 °C
PCB Hole Count 4
Surface Mount NO
Switch Action MOMENTARY-TACTILE
Switch Function SPST
Terminal Finish Silver (Ag)
Terminal Length 0.138 inch
Terminal Material COPPER ALLOY
Termination Type SOLDER

Compare TL1240BQ1JCLR with alternatives

Compare TL1100F260Q6JGRY with alternatives