TL720M05QKVURQ1
vs
MIC5200-5.0YMM-TR
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
TEXAS INSTRUMENTS INC
|
MICROCHIP TECHNOLOGY INC
|
Part Package Code |
TO-252
|
|
Package Description |
TO-252, 3/2 PIN
|
TSSOP,
|
Pin Count |
4
|
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Samacsys Manufacturer |
Texas Instruments
|
Microchip
|
Adjustability |
FIXED
|
FIXED
|
Dropout Voltage1-Max |
0.5 V
|
0.35 V
|
Dropout Voltage1-Nom |
0.25 V
|
0.23 V
|
Input Voltage Absolute-Max |
45 V
|
60 V
|
Input Voltage-Max |
42 V
|
26 V
|
Input Voltage-Min |
5.5 V
|
6 V
|
JESD-30 Code |
R-PSSO-G2
|
R-PDSO-G8
|
JESD-609 Code |
e3
|
e4
|
Length |
6.525 mm
|
3 mm
|
Line Regulation-Max |
0.015%
|
0.02%
|
Load Regulation-Max |
0.03%
|
0.015%
|
Moisture Sensitivity Level |
3
|
1
|
Number of Functions |
1
|
1
|
Number of Outputs |
1
|
1
|
Number of Terminals |
2
|
8
|
Operating Temperature TJ-Max |
150 °C
|
125 °C
|
Operating Temperature TJ-Min |
-40 °C
|
-40 °C
|
Operating Temperature-Max |
125 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
Output Current1-Max |
0.45 A
|
0.1 A
|
Output Voltage1-Max |
5.1 V
|
5.1 V
|
Output Voltage1-Min |
4.9 V
|
4.9 V
|
Output Voltage1-Nom |
5 V
|
5 V
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
TO-252
|
TSSOP
|
Package Equivalence Code |
SMSIP3H,.38,90TB
|
SOP8,.2,26
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Packing Method |
TR, 13 INCH
|
TR
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Regulator Type |
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Screening Level |
AEC-Q100
|
|
Seated Height-Max |
2.65 mm
|
1.1 mm
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
MATTE TIN
|
NICKEL PALLADIUM GOLD
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
2.29 mm
|
0.65 mm
|
Terminal Position |
SINGLE
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
40
|
Voltage Tolerance-Max |
2%
|
2%
|
Width |
6.095 mm
|
3 mm
|
Base Number Matches |
1
|
1
|
Factory Lead Time |
|
7 Weeks
|
|
|
|
Compare TL720M05QKVURQ1 with alternatives
Compare MIC5200-5.0YMM-TR with alternatives