-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive 450-mA off-battery (42V) low-dropout voltage regulator with reverse voltage protection 3-TO-252 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH5580
|
Newark | Ldo Volt Reg, 0.45A, 5V, To-252-3, Output Type:Fixed, Input Voltage Min:5.5V, Input Voltage Max:42V, Fixed Output Voltage Nom.:5V, Adjustable Output Voltage Min:-, Adjustable Output Voltage Max:-, Output Current:450Ma, Dropout Rohs Compliant: Yes |TEXAS INSTRUMENTS TL720M05QKVURQ1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 30 |
|
$1.1300 | Buy Now |
DISTI #
296-24509-1-ND
|
DigiKey | IC REG LINEAR 5V 400MA TO252-3 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6247 In Stock |
|
$0.6270 / $1.6200 | Buy Now |
DISTI #
595-TL720M05QKVURQ1
|
Mouser Electronics | LDO Voltage Regulators Auto Cat Sgl Out 700mA Fixed 45V RoHS: Compliant | 14225 |
|
$0.6400 / $1.5500 | Buy Now |
|
Bristol Electronics | 97599 |
|
RFQ | ||
|
Bristol Electronics | 31 |
|
RFQ | ||
|
Quest Components | FIXED POSITIVE LDO REGULATOR, 5V, 0.5V DROPOUT, BIPOLAR, PSSO2 | 49 |
|
$0.8488 / $1.6975 | Buy Now |
DISTI #
TL720M05QKVURQ1
|
TME | IC: voltage regulator, LDO,fixed, 5V, 0.7A, DPAK, SMD, reel,tape Min Qty: 1 | 128 |
|
$0.8700 / $1.3000 | Buy Now |
|
Ameya Holding Limited | IC REG LDO 5V 0.4A TO252-3 | 4359 |
|
RFQ | |
|
Win Source Electronics | IC REG LDO 5V 0.4A TO252-3 | 22955 |
|
$0.9420 / $1.4130 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TL720M05QKVURQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TL720M05QKVURQ1
Texas Instruments
Automotive 450-mA off-battery (42V) low-dropout voltage regulator with reverse voltage protection 3-TO-252 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TO-252 | |
Package Description | TO-252, 3/2 PIN | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.5 V | |
Dropout Voltage1-Nom | 0.25 V | |
Input Voltage Absolute-Max | 45 V | |
Input Voltage-Max | 42 V | |
Input Voltage-Min | 5.5 V | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Length | 6.525 mm | |
Line Regulation-Max | 0.015% | |
Load Regulation-Max | 0.03% | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 2 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -40 °C | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.45 A | |
Output Voltage1-Max | 5.1 V | |
Output Voltage1-Min | 4.9 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-252 | |
Package Equivalence Code | SMSIP3H,.38,90TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 2.65 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.29 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2% | |
Width | 6.095 mm |
This table gives cross-reference parts and alternative options found for TL720M05QKVURQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL720M05QKVURQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SPX2810R-L-3.3 | Fixed Positive LDO Regulator, 3.3V, 1.2V Dropout, PSSO2, LEAD FREE, TO-252AA, 3 PIN | Sipex Corporation | TL720M05QKVURQ1 vs SPX2810R-L-3.3 |
LT1086-05-220MR1 | 5V FIXED POSITIVE LDO REGULATOR, 1.5V DROPOUT, MSFM3, METAL, TO-220, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | TL720M05QKVURQ1 vs LT1086-05-220MR1 |
LT1084CT-12 | Fixed Positive LDO Regulator, 12V, 1.5V Dropout, PSFM3, TO-220, 3 PIN | Semtech Corporation | TL720M05QKVURQ1 vs LT1084CT-12 |
SPX2815U-2.5 | Fixed Positive LDO Regulator, 2.5V, 1.2V Dropout, PSFM3, TO-220AB, 3 PIN | Sipex Corporation | TL720M05QKVURQ1 vs SPX2815U-2.5 |
SPX1587AT-L-3.3/TR | Fixed Positive LDO Regulator, 3.3V, 1.2V Dropout, PSSO3, ROHS COMPLIANT, TO-263AA, 3 PIN | MaxLinear Inc | TL720M05QKVURQ1 vs SPX1587AT-L-3.3/TR |
LT1083CK-5 | IC VREG 5 V FIXED POSITIVE LDO REGULATOR, 1.5 V DROPOUT, MBFM2, METAL CAN, TO-3, 2 PIN, Fixed Positive Single Output LDO Regulator | Linear Technology | TL720M05QKVURQ1 vs LT1083CK-5 |
LT1584CT-3.3 | Fixed Positive LDO Regulator, 3.3V, 1.45V Dropout, PSFM3 | Analog Devices Inc | TL720M05QKVURQ1 vs LT1584CT-3.3 |
EZ1084CM-2.5 | Fixed Positive LDO Regulator, 2.5V, 1.3V Dropout, BIPolar, PSSO3, TO-263, 3 PIN | Semtech Corporation | TL720M05QKVURQ1 vs EZ1084CM-2.5 |
LF80CDT-TRY | Very low drop voltage regulator with inhibit | STMicroelectronics | TL720M05QKVURQ1 vs LF80CDT-TRY |
LX8117A-05CDD | Fixed Positive LDO Regulator, 5V, 1.3V Dropout, PSSO3, PLASTIC, TO-263, D2PAK-3 | Microsemi Corporation | TL720M05QKVURQ1 vs LX8117A-05CDD |