TL750L10CDRE4 vs MCP1804T-A002I/DB feature comparison

TL750L10CDRE4 Texas Instruments

Buy Now Datasheet

MCP1804T-A002I/DB Microchip Technology Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TEXAS INSTRUMENTS INC MICROCHIP TECHNOLOGY INC
Part Package Code SOIC SOT-223
Package Description SOP, SOP8,.25
Pin Count 8 4
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Texas Instruments Microchip
Adjustability FIXED FIXED
Dropout Voltage1-Max 0.6 V 0.95 V
Dropout Voltage1-Nom 0.6 V 0.7 V
Input Voltage Absolute-Max 26 V 30 V
Input Voltage-Max 26 V 28 V
Input Voltage-Min 11 V 12 V
JESD-30 Code R-PDSO-G8 R-PDSO-G3
JESD-609 Code e4 e3
Length 4.9 mm 6.5 mm
Line Regulation-Max 0.06% 0.48%
Load Regulation-Max 0.1% 0.175%
Moisture Sensitivity Level 1 3
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 8 3
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min -40 °C
Output Current1-Max 0.15 A 0.15 A
Output Voltage1-Max 10.5 V 10.2 V
Output Voltage1-Min 9.5 V 9.8 V
Output Voltage1-Nom 10 V 10 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP8,.25 SOT-223
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Packing Method TR TR
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 1.75 mm 1.8 mm
Surface Mount YES YES
Technology BIPOLAR CMOS
Terminal Finish NICKEL PALLADIUM GOLD Matte Tin (Sn) - annealed
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 2.3 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Voltage Tolerance-Max 5% 2%
Width 3.9 mm 3.5 mm
Base Number Matches 1 1
Factory Lead Time 16 Weeks
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Screening Level TS 16949

Compare TL750L10CDRE4 with alternatives

Compare MCP1804T-A002I/DB with alternatives