TL750L10CDRE4 vs TL750L10QKC feature comparison

TL750L10CDRE4 Texas Instruments

Buy Now Datasheet

TL750L10QKC Texas Instruments

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code SOIC SFM
Package Description SOP, SOP8,.25 TO-220, SIP3,.1TB
Pin Count 8 3
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Texas Instruments
Adjustability FIXED FIXED
Dropout Voltage1-Max 0.6 V 0.6 V
Dropout Voltage1-Nom 0.6 V 0.6 V
Input Voltage Absolute-Max 26 V 26 V
Input Voltage-Max 26 V 26 V
Input Voltage-Min 11 V 11 V
JESD-30 Code R-PDSO-G8 R-PSFM-T3
JESD-609 Code e4
Length 4.9 mm
Line Regulation-Max 0.06% 0.06%
Load Regulation-Max 0.1% 0.1%
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 8 3
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min
Output Current1-Max 0.15 A 0.15 A
Output Voltage1-Max 10.5 V 10.5 V
Output Voltage1-Min 9.5 V 9.5 V
Output Voltage1-Nom 10 V 10 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP TO-220
Package Equivalence Code SOP8,.25 SIP3,.1TB
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE FLANGE MOUNT
Packing Method TR
Peak Reflow Temperature (Cel) 260 NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 1.75 mm
Surface Mount YES NO
Technology BIPOLAR BIPOLAR
Terminal Finish NICKEL PALLADIUM GOLD
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position DUAL SINGLE
Time@Peak Reflow Temperature-Max (s) 30 NOT SPECIFIED
Voltage Tolerance-Max 5% 5%
Width 3.9 mm
Base Number Matches 1 1

Compare TL750L10CDRE4 with alternatives

Compare TL750L10QKC with alternatives