TLC0820AIDWR
vs
ADC0820CCM+T
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Transferred
|
Ihs Manufacturer |
TEXAS INSTRUMENTS INC
|
MAXIM INTEGRATED PRODUCTS INC
|
Part Package Code |
SOIC
|
SOIC
|
Package Description |
SOIC-20
|
SO-20
|
Pin Count |
20
|
20
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Samacsys Manufacturer |
Texas Instruments
|
|
Analog Input Voltage-Max |
8 V
|
4.9 V
|
Analog Input Voltage-Min |
-0.1 V
|
-0.1 V
|
Conversion Time-Max |
2.5 µs
|
2 µs
|
Converter Type |
ADC, FLASH METHOD
|
ADC, FLASH METHOD
|
JESD-30 Code |
R-PDSO-G20
|
R-PDSO-G20
|
JESD-609 Code |
e4
|
e3
|
Length |
12.8 mm
|
12.8 mm
|
Linearity Error-Max (EL) |
0.3906%
|
|
Moisture Sensitivity Level |
1
|
1
|
Number of Analog In Channels |
1
|
1
|
Number of Bits |
8
|
8
|
Number of Functions |
1
|
1
|
Number of Terminals |
20
|
20
|
Operating Temperature-Max |
85 °C
|
70 °C
|
Operating Temperature-Min |
-40 °C
|
|
Output Bit Code |
BINARY
|
BINARY
|
Output Format |
PARALLEL, 8 BITS
|
PARALLEL, 8 BITS
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SOP
|
SOP
|
Package Equivalence Code |
SOP20,.4
|
SOP20,.4
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Sample Rate |
0.4 MHz
|
|
Sample and Hold / Track and Hold |
TRACK
|
TRACK
|
Seated Height-Max |
2.65 mm
|
2.65 mm
|
Supply Current-Max |
15 mA
|
15 mA
|
Supply Voltage-Min |
4.5 V
|
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
COMMERCIAL
|
Terminal Finish |
NICKEL PALLADIUM GOLD
|
MATTE TIN
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
1.27 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
30
|
Width |
7.5 mm
|
7.5 mm
|
Base Number Matches |
1
|
2
|
|
|
|
Compare TLC0820AIDWR with alternatives
Compare ADC0820CCM+T with alternatives