TLE4275AKSA1 vs TLE4274GV50ATMA2 feature comparison

TLE4275AKSA1 Infineon Technologies AG

Buy Now Datasheet

TLE4274GV50ATMA2 Infineon Technologies AG

Buy Now Datasheet
Pbfree Code No
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Not Recommended
Ihs Manufacturer INFINEON TECHNOLOGIES AG INFINEON TECHNOLOGIES AG
Part Package Code SFM
Package Description , TO-263,
Pin Count 3
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Infineon Infineon
Dropout Voltage1-Max 0.5 V 0.5 V
Input Voltage-Max 42 V 40 V
Input Voltage-Min 5.5 V 5.5 V
JESD-30 Code R-PZFM-T5 R-PSSO-G3
Number of Functions 1 1
Number of Terminals 5 3
Operating Temperature TJ-Max 150 °C 150 °C
Operating Temperature TJ-Min -40 °C -40 °C
Output Current1-Max 0.45 A 0.4 A
Output Voltage1-Max 5.1 V 5.2 V
Output Voltage1-Min 4.9 V 4.8 V
Output Voltage1-Nom 5 V 5 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code ZFM TO-263
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Qualification Status Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Surface Mount NO YES
Terminal Form THROUGH-HOLE GULL WING
Terminal Position ZIG-ZAG SINGLE
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Voltage Tolerance-Max 2% 4%
Base Number Matches 1 1
Factory Lead Time 53 Weeks, 1 Day
JESD-609 Code e3
Length 10 mm
Moisture Sensitivity Level 1
Package Equivalence Code SMSIP3H,.55TB
Screening Level AEC-Q100
Seated Height-Max 4.5 mm
Terminal Finish Tin (Sn)
Terminal Pitch 2.54 mm
Width 9.25 mm

Compare TLE4275AKSA1 with alternatives

Compare TLE4274GV50ATMA2 with alternatives