Part Details for TLE4274GV50ATMA2 by Infineon Technologies AG
Overview of TLE4274GV50ATMA2 by Infineon Technologies AG
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TLE4274GV50ATMA2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AC0824
|
Newark | Ldo, Aec-Q100, Fixed, 5V, 0.4A, To-263, Output Type:Fixed, Input Voltage Min:5.5V, Input Voltage Max:40V, Output Voltage Min:-, Output Voltage Max:-, Output Current Max:400Ma, Dropout Voltage Typ @ Current:250Mv, No. Of Pins:3Pins Rohs Compliant: Yes |Infineon TLE4274GV50ATMA2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1815 |
|
$1.3400 / $2.2600 | Buy Now |
DISTI #
448-TLE4274GV50ATMA2CT-ND
|
DigiKey | IC REG LINEAR 5V 400MA TO263-3-1 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1701 In Stock |
|
$0.9205 / $2.1700 | Buy Now |
DISTI #
TLE4274GV50ATMA2
|
Avnet Americas | Low Drop Linear Voltage Regulator Pos 5V 0.4A 3-Pin TO-263 T/R - Tape and Reel (Alt: TLE4274GV50ATMA2) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
$0.9843 / $1.2030 | Buy Now |
DISTI #
726-TLE4274GV50ATMA2
|
Mouser Electronics | LDO Voltage Regulators OPTIREG LINEAR RoHS: Compliant | 1066 |
|
$0.9570 / $2.1700 | Buy Now |
|
Future Electronics | 5 V 400mA Positive Fixed 1 Output Linear Voltage Regulator IC - PG-TO263-3-1 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.9750 / $1.0200 | Buy Now |
|
Ameya Holding Limited | Min Qty: 1000 | 998 |
|
$1.8301 / $2.2594 | Buy Now |
|
Chip1Cloud | IC REG LDO 5V 0.4A TO263-3 | 6480 |
|
RFQ | |
DISTI #
SP001130096
|
EBV Elektronik | Low Drop Linear Voltage Regulator Pos 5V 0.4A 3-Pin TO-263 T/R (Alt: SP001130096) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for TLE4274GV50ATMA2
TLE4274GV50ATMA2 CAD Models
TLE4274GV50ATMA2 Part Data Attributes
|
TLE4274GV50ATMA2
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
TLE4274GV50ATMA2
Infineon Technologies AG
Fixed Positive LDO Regulator, 5V, 0.5V Dropout, PSSO3, GREEN, PLASTIC, TO-263, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | TO-263, | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 53 Weeks, 1 Day | |
Samacsys Manufacturer | Infineon | |
Dropout Voltage1-Max | 0.5 V | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 5.5 V | |
JESD-30 Code | R-PSSO-G3 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.4 A | |
Output Voltage1-Max | 5.2 V | |
Output Voltage1-Min | 4.8 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-263 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 4.5 mm | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 4% | |
Width | 9.25 mm |
Alternate Parts for TLE4274GV50ATMA2
This table gives cross-reference parts and alternative options found for TLE4274GV50ATMA2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLE4274GV50ATMA2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLE4290D | Fixed Positive LDO Regulator, 5V, 0.5V Dropout, BIPolar, PSSO4, PLASTIC, TO-252, 5 PIN | Infineon Technologies AG | TLE4274GV50ATMA2 vs TLE4290D |
TLE4275SNKSA1 | Fixed Positive LDO Regulator, 5V, 0.5V Dropout, PSFM5, GREEN, PLASTIC, TO-220, 5 PIN | Infineon Technologies AG | TLE4274GV50ATMA2 vs TLE4275SNKSA1 |
IFX25401TEV50 | Fixed Positive LDO Regulator, 5V, 0.5V Dropout, BIPolar, PSSO4, GREEN, PLASTIC, TO-252, 5 PIN | Infineon Technologies AG | TLE4274GV50ATMA2 vs IFX25401TEV50 |
TLE4274V50AKSA2 | Fixed Positive LDO Regulator, 5V, 0.5V Dropout, PSFM3, GREEN, PLASTIC, TO-220, 3 PIN | Infineon Technologies AG | TLE4274GV50ATMA2 vs TLE4274V50AKSA2 |
IFX25401TBV50 | Fixed Positive LDO Regulator, 5V, 0.5V Dropout, BIPolar, PSSO5, GREEN, PLASTIC, TO-263, 5 PIN | Infineon Technologies AG | TLE4274GV50ATMA2 vs IFX25401TBV50 |
TLE4275S | Fixed Positive LDO Regulator, 5V, 0.5V Dropout, BIPolar, PSFM5, GREEN, PLASTIC, TO-220, 5 PIN | Infineon Technologies AG | TLE4274GV50ATMA2 vs TLE4275S |
IFX25001TCV50ATMA1 | Fixed Positive LDO Regulator, 5V, 0.5V Dropout, PSSO3, GREEN, PLASTIC, TO-263, 3 PIN | Infineon Technologies AG | TLE4274GV50ATMA2 vs IFX25001TCV50ATMA1 |
TLE42744GV50ATMA1 | Fixed Positive LDO Regulator, 5V, 0.5V Dropout, PSSO3, GREEN, PLASTIC, TO-263, 3 PIN | Infineon Technologies AG | TLE4274GV50ATMA2 vs TLE42744GV50ATMA1 |
TLE42754GATMA1 | Fixed Positive LDO Regulator, 5V, 0.5V Dropout, PSSO5, GREEN, PLASTIC, TO-263, 5 PIN | Infineon Technologies AG | TLE4274GV50ATMA2 vs TLE42754GATMA1 |
TLE4275GATMA1 | Fixed Positive LDO Regulator, 5V, 0.5V Dropout, PSSO5, GREEN, PLASTIC, TO-263, 5 PIN | Infineon Technologies AG | TLE4274GV50ATMA2 vs TLE4275GATMA1 |