TLE42994GXUMA1 vs TLE4299GNTMA1 feature comparison

TLE42994GXUMA1 Infineon Technologies AG

Buy Now Datasheet

TLE4299GNTMA1 Infineon Technologies AG

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Not Recommended Obsolete
Ihs Manufacturer INFINEON TECHNOLOGIES AG INFINEON TECHNOLOGIES AG
Part Package Code SOIC SOIC
Package Description GREEN, PLASTIC, SOP-8 SOP,
Pin Count 8 8
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 4 Weeks
Samacsys Manufacturer Infineon
Dropout Voltage1-Max 0.5 V 0.5 V
Input Voltage-Max 45 V 45 V
Input Voltage-Min 5.5 V 4.5 V
JESD-30 Code R-PDSO-G8 R-PDSO-G8
JESD-609 Code e3
Length 5 mm 5 mm
Moisture Sensitivity Level 3
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature TJ-Max 150 °C 150 °C
Operating Temperature TJ-Min -40 °C -40 °C
Output Current1-Max 0.15 A 0.15 A
Output Voltage1-Max 5.15 V 5.15 V
Output Voltage1-Min 4.85 V 4.85 V
Output Voltage1-Nom 5 V 5 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 1.75 mm 1.75 mm
Surface Mount YES YES
Terminal Finish Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Voltage Tolerance-Max 3% 3%
Width 4 mm 4 mm
Base Number Matches 1 1
Dropout Voltage1-Nom 0.22 V
Load Regulation-Max 0.03%

Compare TLE42994GXUMA1 with alternatives

Compare TLE4299GNTMA1 with alternatives