TLHR5200
vs
SLR-56DC
feature comparison
Part Life Cycle Code |
Transferred
|
Active
|
Ihs Manufacturer |
TEMIC SEMICONDUCTORS
|
ROHM CO LTD
|
Reach Compliance Code |
unknown
|
compliant
|
Color |
HIGH EFFICIENCY RED
|
ORANGE
|
Configuration |
SINGLE
|
SINGLE
|
Forward Current-Max |
0.03 A
|
0.02 A
|
Lens Type |
TINTED NONDIFFUSED
|
CLEAR
|
Luminous Intensity-Nom |
20.0 mcd
|
25 mcd
|
Mounting Feature |
RADIAL MOUNT
|
RADIAL MOUNT
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
100 °C
|
85 °C
|
Operating Temperature-Min |
-20 °C
|
-25 °C
|
Optoelectronic Device Type |
SINGLE COLOR LED
|
SINGLE COLOR LED
|
Overall Height |
8.7 mm
|
9.7 mm
|
Packing Method |
TR
|
BULK
|
Peak Wavelength |
635 nm
|
610 nm
|
Shape |
ROUND
|
ROUND
|
Size |
5 mm
|
5 mm
|
Surface Mount |
NO
|
NO
|
T-code |
T-1 3/4
|
T-1 3/4
|
Terminal Pitch |
2.54 mm
|
2.5 mm
|
Viewing Angle |
28 deg
|
35 deg
|
Base Number Matches |
4
|
1
|
Pbfree Code |
|
Yes
|
Rohs Code |
|
Yes
|
HTS Code |
|
8541.40.20.00
|
Additional Feature |
|
HIGH RELIABILITY
|
Color@Wavelength |
|
Amber
|
Forward Voltage-Max |
|
2 V
|
JESD-609 Code |
|
e1
|
Terminal Finish |
|
Tin/Silver/Copper (Sn/Ag/Cu)
|
|
|
|
Compare SLR-56DC with alternatives