TLHY4200
vs
EAY3402S
feature comparison
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
VISHAY TELEFUNKEN
|
STANLEY ELECTRIC CO LTD
|
Package Description |
PLASTIC, 2 PIN
|
|
Reach Compliance Code |
unknown
|
compliant
|
Samacsys Manufacturer |
Vishay
|
|
Color |
YELLOW
|
YELLOW
|
Configuration |
SINGLE
|
SINGLE
|
Forward Current-Max |
0.03 A
|
0.05 A
|
JESD-609 Code |
e2
|
e0
|
Number of Functions |
1
|
1
|
Operating Temperature-Max |
100 °C
|
85 °C
|
Operating Temperature-Min |
-20 °C
|
-30 °C
|
Optoelectronic Device Type |
SINGLE COLOR LED
|
SINGLE COLOR LED
|
Shape |
ROUND
|
ROUND
|
Size |
3 mm
|
3 mm
|
T-code |
T-1
|
T-1
|
Terminal Finish |
Tin/Silver (Sn/Ag)
|
Tin/Lead (Sn/Pb)
|
Base Number Matches |
4
|
1
|
Pbfree Code |
|
No
|
HTS Code |
|
8541.40.20.00
|
Date Of Intro |
|
1992-05-15
|
Color@Wavelength |
|
Yellow
|
Forward Voltage-Max |
|
2.5 V
|
Lens Type |
|
WATER CLEAR
|
Luminous Intensity-Nom |
|
24 mcd
|
Mounting Feature |
|
RADIAL MOUNT
|
Number of Terminals |
|
2
|
Overall Height |
|
6.8 mm
|
Packing Method |
|
BULK
|
Peak Wavelength |
|
580 nm
|
Reverse Voltage-Max |
|
4 V
|
Surface Mount |
|
NO
|
Terminal Pitch |
|
2.5 mm
|
|
|
|
Compare TLHY4200 with alternatives
Compare EAY3402S with alternatives