TLHY4400AS12Z
vs
MV5374C
feature comparison
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
VISHAY TELEFUNKEN
|
FAIRCHILD SEMICONDUCTOR CORP
|
Reach Compliance Code |
unknown
|
compliant
|
HTS Code |
8541.40.20.00
|
|
Color |
YELLOW
|
YELLOW
|
Configuration |
SINGLE
|
SINGLE
|
Forward Current-Max |
0.03 A
|
0.035 A
|
Lens Type |
TINTED DIFFUSED
|
DIFFUSED
|
Luminous Intensity-Nom |
3.0 mcd
|
9.0 mcd
|
Mounting Feature |
RADIAL MOUNT
|
RADIAL MOUNT
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
100 °C
|
100 °C
|
Operating Temperature-Min |
-20 °C
|
-55 °C
|
Optoelectronic Device Type |
SINGLE COLOR LED
|
SINGLE COLOR LED
|
Overall Height |
4.5 mm
|
4.855 mm
|
Packing Method |
FAN-FOLD
|
BULK
|
Peak Wavelength |
585 nm
|
585 nm
|
Shape |
ROUND
|
ROUND
|
Size |
3 mm
|
3.11 mm
|
Surface Mount |
NO
|
NO
|
T-code |
T-1
|
T-1
|
Terminal Pitch |
2.54 mm
|
1.395 mm
|
Viewing Angle |
60 deg
|
90 deg
|
Base Number Matches |
2
|
4
|
Rohs Code |
|
Yes
|
Additional Feature |
|
HIGH RELIABILITY
|
Color@Wavelength |
|
Yellow
|
Forward Voltage-Max |
|
3 V
|
|
|
|
Compare TLHY4400AS12Z with alternatives