TLHY4401-AS12Z
vs
HLMP-1621-C0002
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
VISHAY INTERTECHNOLOGY INC
|
AVAGO TECHNOLOGIES INC
|
Reach Compliance Code |
not_compliant
|
compliant
|
Color |
YELLOW
|
YELLOW
|
Color@Wavelength |
Yellow
|
Yellow
|
Configuration |
SINGLE
|
SINGLE
|
Forward Current-Max |
0.03 A
|
0.02 A
|
Forward Voltage-Max |
3 V
|
15 V
|
JESD-609 Code |
e3
|
e0
|
Lens Type |
TINTED DIFFUSED
|
TINTED DIFFUSED
|
Luminous Intensity-Nom |
10.5 mcd
|
|
Mounting Feature |
RADIAL MOUNT
|
RADIAL MOUNT
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
100 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Optoelectronic Device Type |
SINGLE COLOR LED
|
SINGLE COLOR LED
|
Overall Height |
4.4 mm
|
4.445 mm
|
Packing Method |
AMMO PACK
|
BULK
|
Peak Wavelength |
585 nm
|
583 nm
|
Reverse Voltage-Max |
6 V
|
5 V
|
Shape |
ROUND
|
ROUND
|
Size |
3 mm
|
3 mm
|
Surface Mount |
NO
|
NO
|
T-code |
T-1
|
T-1
|
Terminal Finish |
TIN SILVER
|
|
Terminal Pitch |
2.54 mm
|
2.54 mm
|
Viewing Angle |
60 deg
|
60 deg
|
Base Number Matches |
2
|
3
|
Pbfree Code |
|
No
|
Package Description |
|
PLASTIC PACKAGE-2
|
HTS Code |
|
8541.40.20.00
|
Additional Feature |
|
TTL COMPATIBLE
|
|
|
|
Compare TLHY4401-AS12Z with alternatives
Compare HLMP-1621-C0002 with alternatives