TLHY4600
vs
HLMP-1621-C0001
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
TELEFUNKEN MICROELECTRONICS GMBH
|
BROADCOM LTD
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8541.40.20.00
|
8541.40.20.00
|
Color@Wavelength |
Yellow
|
Yellow
|
Forward Current-Max |
0.03 A
|
0.02 A
|
Forward Voltage-Max |
3 V
|
15 V
|
JESD-609 Code |
e0
|
e0
|
Lens Type |
DIFFUSED
|
TINTED DIFFUSED
|
Operating Temperature-Max |
100 °C
|
85 °C
|
Operating Temperature-Min |
-20 °C
|
-40 °C
|
Overall Height |
4.5 mm
|
4.445 mm
|
Peak Wavelength |
585 nm
|
583 nm
|
Reverse Voltage-Max |
6 V
|
5 V
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
|
Viewing Angle |
60 deg
|
60 deg
|
Base Number Matches |
4
|
3
|
Package Description |
|
PLASTIC PACKAGE-2
|
Additional Feature |
|
TTL COMPATIBLE
|
Color |
|
YELLOW
|
Configuration |
|
SINGLE
|
Mounting Feature |
|
RADIAL MOUNT
|
Number of Functions |
|
1
|
Number of Terminals |
|
2
|
Optoelectronic Device Type |
|
SINGLE COLOR LED
|
Packing Method |
|
BULK
|
Shape |
|
ROUND
|
Size |
|
3 mm
|
Surface Mount |
|
NO
|
T-code |
|
T-1
|
Terminal Pitch |
|
2.54 mm
|
|
|
|
Compare HLMP-1621-C0001 with alternatives