TLHY5200
vs
TLHY6205CS12
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
VISHAY INTERTECHNOLOGY INC
|
TEMIC SEMICONDUCTORS
|
Reach Compliance Code |
compliant
|
unknown
|
Samacsys Manufacturer |
Vishay
|
|
Color |
YELLOW
|
YELLOW
|
Color@Wavelength |
Yellow
|
|
Configuration |
SINGLE
|
SINGLE
|
Forward Current-Max |
0.03 A
|
0.03 A
|
Forward Voltage-Max |
3 V
|
|
JESD-609 Code |
e2
|
|
Lens Type |
TINTED NONDIFFUSED
|
TINTED NONDIFFUSED
|
Luminous Intensity-Nom |
50.0 mcd
|
50.0 mcd
|
Mounting Feature |
RADIAL MOUNT
|
RADIAL MOUNT
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
100 °C
|
100 °C
|
Operating Temperature-Min |
-20 °C
|
-20 °C
|
Optoelectronic Device Type |
SINGLE COLOR LED
|
SINGLE COLOR LED
|
Overall Height |
8.7 mm
|
8.7 mm
|
Packing Method |
TR
|
TR
|
Peak Wavelength |
585 nm
|
585 nm
|
Reverse Voltage-Max |
6 V
|
|
Shape |
ROUND
|
ROUND
|
Size |
5 mm
|
5 mm
|
Surface Mount |
NO
|
NO
|
T-code |
T-1 3/4
|
T-1 3/4
|
Terminal Finish |
Tin/Silver (Sn/Ag)
|
|
Terminal Pitch |
2.54 mm
|
2.54 mm
|
Viewing Angle |
28 deg
|
28 deg
|
Base Number Matches |
1
|
2
|
|
|
|
Compare TLHY5200 with alternatives
Compare TLHY6205CS12 with alternatives