TLLR4401
vs
HLMP-1700-B00BH
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
VISHAY TELEFUNKEN
|
BROADCOM INC
|
Reach Compliance Code |
unknown
|
unknown
|
Samacsys Manufacturer |
Vishay
|
|
Optoelectronic Device Type |
SINGLE COLOR LED
|
SINGLE COLOR LED
|
Base Number Matches |
4
|
1
|
Package Description |
|
PLASTIC PACKAGE-2
|
HTS Code |
|
8541.40.20.00
|
Additional Feature |
|
CMOS COMPATIBLE
|
Color |
|
HIGH EFFICIENCY RED
|
Color@Wavelength |
|
Orange-Red
|
Configuration |
|
SINGLE
|
Forward Current-Max |
|
0.007 A
|
Forward Voltage-Max |
|
2 V
|
JESD-609 Code |
|
e0
|
Lens Type |
|
TINTED DIFFUSED
|
Luminous Intensity-Nom |
|
2.1 mcd
|
Mounting Feature |
|
RADIAL MOUNT
|
Number of Functions |
|
1
|
Number of Terminals |
|
2
|
Operating Temperature-Max |
|
100 °C
|
Operating Temperature-Min |
|
-40 °C
|
Overall Height |
|
4.445 mm
|
Packing Method |
|
TR
|
Peak Wavelength |
|
635 nm
|
Reverse Voltage-Max |
|
5 V
|
Shape |
|
ROUND
|
Size |
|
3 mm
|
Surface Mount |
|
NO
|
T-code |
|
T-1
|
Terminal Pitch |
|
2.54 mm
|
Viewing Angle |
|
50 deg
|
|
|
|
Compare TLLR4401 with alternatives
Compare HLMP-1700-B00BH with alternatives