TLMC3100-GS08
vs
556-3609-304
feature comparison
Pbfree Code |
Yes
|
No
|
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
VISHAY INTERTECHNOLOGY INC
|
DIALIGHT CORP
|
Reach Compliance Code |
unknown
|
compliant
|
HTS Code |
8541.40.20.00
|
8541.40.20.00
|
Samacsys Manufacturer |
Vishay
|
|
Color@Wavelength |
Green
|
|
Forward Current-Max |
0.007 A
|
0.007 A
|
Forward Voltage-Max |
2.4 V
|
|
JESD-609 Code |
e3
|
e0
|
Lens Type |
TRANSPARENT
|
|
Operating Temperature-Max |
100 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-30 °C
|
Overall Height |
1.75 mm
|
|
Peak Wavelength |
565 nm
|
|
Reverse Voltage-Max |
6 V
|
|
Terminal Finish |
Tin (Sn)
|
Tin/Lead (Sn/Pb)
|
Viewing Angle |
120 deg
|
|
Base Number Matches |
1
|
2
|
Additional Feature |
|
UL RECOGNIZED
|
Color |
|
GREEN
|
Configuration |
|
SINGLE
|
Mounting Feature |
|
PANEL MOUNT
|
Number of Functions |
|
1
|
Number of Terminals |
|
1
|
Optoelectronic Device Type |
|
SINGLE COLOR LED
|
Packing Method |
|
BULK
|
Shape |
|
ROUND
|
Surface Mount |
|
NO
|
|
|
|
Compare TLMC3100-GS08 with alternatives
Compare 556-3609-304 with alternatives