TLP183(GB-TPR,E(T
vs
CNX83A.SD
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
TOSHIBA CORP
|
QT OPTOELECTRONICS
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
3A001.A.2.C
|
|
HTS Code |
8541.49.80.00
|
|
Additional Feature |
UL APPROVED
|
|
Coll-Emtr Bkdn Voltage-Min |
80 V
|
50 V
|
Configuration |
SINGLE
|
SINGLE
|
Current Transfer Ratio-Min |
100%
|
|
Dark Current-Max |
80 nA
|
|
Forward Current-Max |
0.05 A
|
|
Forward Voltage-Max |
1.4 V
|
|
Isolation Voltage-Max |
3750 V
|
5300 V
|
Mounting Feature |
SURFACE MOUNT
|
|
Number of Elements |
1
|
1
|
On-State Current-Max |
0.05 A
|
|
Operating Temperature-Max |
125 °C
|
|
Operating Temperature-Min |
-55 °C
|
|
Optoelectronic Device Type |
TRANSISTOR OUTPUT OPTOCOUPLER
|
TRANSISTOR OUTPUT OPTOCOUPLER
|
Packing Method |
TR, EMBOSSED, PLASTIC, 13 INCH
|
|
Power Dissipation-Max |
0.15 W
|
|
Surface Mount |
YES
|
|
Base Number Matches |
1
|
1
|
Current Transfer Ratio-Nom |
|
40%
|
|
|
|
Compare TLP183(GB-TPR,E(T with alternatives
-
TLP183(GB-TPR,E(T vs TLP183(GB-TPL,E(T
-
TLP183(GB-TPR,E(T vs TLP183(GB(T
-
TLP183(GB-TPR,E(T vs TLP183(GB
-
TLP183(GB-TPR,E(T vs TLP183(GB-TPR,E
-
TLP183(GB-TPR,E(T vs TLP183(GB-TPR
-
TLP183(GB-TPR,E(T vs TLP183(GB,E
-
TLP183(GB-TPR,E(T vs TLP183(GB-TPL(T
-
TLP183(GB-TPR,E(T vs TLP183(GB-TPL
-
TLP183(GB-TPR,E(T vs CNY17-1.200
Compare CNX83A.SD with alternatives