TLP281(GB)
vs
TLP281(BL-TP,F
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
TOSHIBA CORP
|
TOSHIBA CORP
|
Package Description |
THIN, MINI FLAT PACKAGE-4
|
|
Reach Compliance Code |
unknown
|
unknown
|
Samacsys Manufacturer |
Toshiba
|
|
Additional Feature |
UL RECOGNIZED
|
UL RECOGNIZED
|
Coll-Emtr Bkdn Voltage-Min |
80 V
|
80 V
|
Configuration |
SINGLE
|
SINGLE
|
Current Transfer Ratio-Nom |
100%
|
50%
|
Dark Current-Max |
100 nA
|
100 nA
|
Forward Current-Max |
0.05 A
|
0.05 A
|
Isolation Voltage-Max |
2500 V
|
2500 V
|
Number of Elements |
1
|
1
|
Operating Temperature-Max |
100 °C
|
100 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Optoelectronic Device Type |
TRANSISTOR OUTPUT OPTOCOUPLER
|
TRANSISTOR OUTPUT OPTOCOUPLER
|
Base Number Matches |
7
|
2
|
HTS Code |
|
8541.40.80.00
|
|
|
|
Compare TLP281(GB) with alternatives
Compare TLP281(BL-TP,F with alternatives
-
TLP281(BL-TP,F vs TLP281(GB,F
-
TLP281(BL-TP,F vs TLP281(GB,F)
-
TLP281(BL-TP,F vs TLP281(GB)(V4)
-
TLP281(BL-TP,F vs TLP281(GB-TP,F,T)
-
TLP281(BL-TP,F vs TLP281(BLL)
-
TLP281(BL-TP,F vs WPPC-D11084CSS-TRU
-
TLP281(BL-TP,F vs WPPC-D11084CSS-TLD
-
TLP281(BL-TP,F vs TLP281(GB-TP,F)
-
TLP281(BL-TP,F vs TLP281(BL)