TLP3507
vs
D2W202LD18
feature comparison
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
TOSHIBA CORP
|
KYOCERA CORP
|
Package Description |
PLASTIC, 11-10C3, DIP-8/5
|
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8541.40.95.00
|
8541.40.95.00
|
Additional Feature |
UL RECOGNIZED, WITH ZERO CROSSOVER CIRCUIT
|
|
Configuration |
SINGLE
|
SINGLE
|
Forward Current-Max |
0.025 A
|
|
Isolation Voltage-Max |
2500 V
|
4000 V
|
Number of Elements |
1
|
1
|
On-State Current-Max |
1 A
|
|
Operating Temperature-Max |
80 °C
|
80 °C
|
Operating Temperature-Min |
-20 °C
|
-20 °C
|
Optoelectronic Device Type |
TRIGGER OUTPUT SSR
|
TRIGGER OUTPUT SSR
|
Base Number Matches |
8
|
1
|
Rohs Code |
|
No
|
Input Type |
|
DC
|
JESD-609 Code |
|
e0
|
Mounting Feature |
|
THROUGH HOLE MOUNT
|
Surface Mount |
|
NO
|
Terminal Finish |
|
Tin/Lead (Sn/Pb)
|
|
|
|
Compare TLP3507 with alternatives
Compare D2W202LD18 with alternatives