TLP3507
vs
PR36MF12NSZF
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
TOSHIBA CORP
|
SHARP CORP
|
Package Description |
PLASTIC, 11-10C3, DIP-8/5
|
LEAD FREE, PLASTIC, DIP-8
|
Reach Compliance Code |
unknown
|
compliant
|
HTS Code |
8541.40.95.00
|
|
Additional Feature |
UL RECOGNIZED, WITH ZERO CROSSOVER CIRCUIT
|
UL RECOGNIZED, HIGH RELIABILITY
|
Configuration |
SINGLE
|
SINGLE
|
Forward Current-Max |
0.025 A
|
0.05 A
|
Isolation Voltage-Max |
2500 V
|
4000 V
|
Number of Elements |
1
|
1
|
On-State Current-Max |
1 A
|
0.6 A
|
Operating Temperature-Max |
80 °C
|
85 °C
|
Operating Temperature-Min |
-20 °C
|
-25 °C
|
Optoelectronic Device Type |
TRIGGER OUTPUT SSR
|
TRIGGER OUTPUT SSR
|
Base Number Matches |
8
|
1
|
Rohs Code |
|
Yes
|
Samacsys Manufacturer |
|
Sharp Microelectronics
|
JESD-609 Code |
|
e2
|
Terminal Finish |
|
Tin/Copper (Sn/Cu)
|
|
|
|
Compare TLP3507 with alternatives
Compare PR36MF12NSZF with alternatives