TLP552
vs
PC910L0NSZ
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
TOSHIBA CORP
|
SHARP CORP
|
Package Description |
DIP-8
|
PLASTIC, DIP-8
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8541.40.80.00
|
|
Samacsys Manufacturer |
Toshiba
|
Sharp Microelectronics
|
Additional Feature |
UL RECOGNIZED; OPEN COLLECTOR
|
UL RECOGNIZED
|
Configuration |
COMPLEX
|
COMPLEX
|
Forward Current-Max |
0.02 A
|
0.02 A
|
Isolation Voltage-Max |
2500 V
|
5000 V
|
Number of Elements |
1
|
1
|
Number of Functions |
1
|
|
On-State Current-Max |
0.05 A
|
|
Operating Temperature-Max |
70 °C
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Optoelectronic Device Type |
LOGIC IC OUTPUT OPTOCOUPLER
|
LOGIC IC OUTPUT OPTOCOUPLER
|
Supply Voltage-Min |
4.5 V
|
4.5 V
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
Yes
|
Data Rate-Nom |
|
10 MBps
|
|
|
|
Compare TLP552 with alternatives
Compare PC910L0NSZ with alternatives