TLP595B(TP1)
vs
OCM125DPF
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
No
|
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
TOSHIBA CORP
|
OKI ELECTRIC INDUSTRY CO LTD
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8541.40.95.00
|
8541.40.95.00
|
Additional Feature |
BI-DIRECTIONAL, UL RECOGNIZED
|
|
Configuration |
SINGLE WITH BUILT-IN DIODE
|
SINGLE
|
Forward Current-Max |
0.03 A
|
0.05 A
|
Isolation Voltage-Max |
2500 V
|
4000 V
|
JESD-609 Code |
e0
|
|
Number of Elements |
1
|
1
|
On-State Current-Max |
0.2 A
|
0.05 A
|
On-state Resistance-Max |
4 Ω
|
100 Ω
|
Operating Temperature-Max |
80 °C
|
85 °C
|
Operating Temperature-Min |
-20 °C
|
-40 °C
|
Optoelectronic Device Type |
TRANSISTOR OUTPUT SSR
|
TRANSISTOR OUTPUT SSR
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
|
Base Number Matches |
1
|
1
|
|
|
|
Compare TLP595B(TP1) with alternatives
Compare OCM125DPF with alternatives