TLP620
vs
TIL195
feature comparison
Part Life Cycle Code |
Not Recommended
|
Active
|
Ihs Manufacturer |
TOSHIBA CORP
|
ISOCOM LTD
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8541.40.80.00
|
8541.40.80.00
|
Date Of Intro |
1987-10-27
|
|
Additional Feature |
UL RECOGNIZED
|
|
Coll-Emtr Bkdn Voltage-Min |
55 V
|
35 V
|
Configuration |
SINGLE
|
SEPARATE, 2 CHANNELS
|
Current Transfer Ratio-Min |
50%
|
|
Dark Current-Max |
100 nA
|
|
Forward Current-Max |
0.06 A
|
0.05 A
|
Forward Voltage-Max |
1.3 V
|
|
Isolation Voltage-Max |
5000 V
|
5000 V
|
Mounting Feature |
THROUGH HOLE MOUNT
|
|
Number of Elements |
1
|
2
|
On-State Current-Max |
0.05 A
|
|
Operating Temperature-Max |
85 °C
|
|
Operating Temperature-Min |
-25 °C
|
|
Optoelectronic Device Type |
AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER
|
AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER
|
Power Dissipation-Max |
0.15 W
|
|
Surface Mount |
NO
|
|
Base Number Matches |
3
|
4
|
Package Description |
|
PLASTIC, DIP-8
|
Current Transfer Ratio-Nom |
|
20%
|
|
|
|
Compare TLP620 with alternatives
Compare TIL195 with alternatives