TLP781(GB-TP6,F)
vs
TLP781(GR,F)
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
TOSHIBA CORP
|
TOSHIBA CORP
|
Reach Compliance Code |
unknown
|
unknown
|
Samacsys Manufacturer |
Toshiba
|
Toshiba
|
Current Transfer Ratio-Min |
100%
|
100%
|
Forward Current-Max |
0.025 A
|
0.025 A
|
Forward Voltage-Max |
1.3 V
|
1.3 V
|
Isolation Voltage-Max |
5000 V
|
5000 V
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Number of Elements |
1
|
1
|
On-State Current-Max |
0.05 A
|
0.05 A
|
Operating Temperature-Max |
110 °C
|
110 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Power Dissipation-Max |
0.15 W
|
0.15 W
|
Surface Mount |
NO
|
NO
|
Base Number Matches |
1
|
1
|
JESD-609 Code |
|
e3
|
Optoelectronic Device Type |
|
TRANSISTOR OUTPUT OPTOCOUPLER
|
Terminal Finish |
|
Tin (Sn)
|
|
|
|
Compare TLP781(GB-TP6,F) with alternatives
-
TLP781(GB-TP6,F) vs TLP781F(GR,F)
-
TLP781(GB-TP6,F) vs TLP785F(D4-Y,F
-
TLP781(GB-TP6,F) vs TLP785(D4-YH,F
-
TLP781(GB-TP6,F) vs TLP785F(F
-
TLP781(GB-TP6,F) vs TLP781(BL,F)
-
TLP781(GB-TP6,F) vs TLP781F(D4-GR,F)
-
TLP781(GB-TP6,F) vs TLP785(D4,F
-
TLP781(GB-TP6,F) vs TLP781(D4-GR-TP6,F
-
TLP781(GB-TP6,F) vs TLP781F(D4-Y,F)
Compare TLP781(GR,F) with alternatives
-
TLP781(GR,F) vs TLP781F(GR,F)
-
TLP781(GR,F) vs TLP785F(D4-Y,F
-
TLP781(GR,F) vs TLP785(D4-YH,F
-
TLP781(GR,F) vs TLP785F(F
-
TLP781(GR,F) vs TLP781(BL,F)
-
TLP781(GR,F) vs TLP781F(D4-GR,F)
-
TLP781(GR,F) vs TLP785(D4,F
-
TLP781(GR,F) vs TLP781(D4-GR-TP6,F
-
TLP781(GR,F) vs TLP781F(D4-Y,F)