TLS850D0TEV50ATMA1
vs
TLE4275DV33ATMA1
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
End Of Life
|
Obsolete
|
Ihs Manufacturer |
INFINEON TECHNOLOGIES AG
|
INFINEON TECHNOLOGIES AG
|
Package Description |
,
|
TO-252,
|
Reach Compliance Code |
not_compliant
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Factory Lead Time |
53 Weeks, 1 Day
|
4 Weeks
|
Samacsys Manufacturer |
Infineon
|
Infineon
|
Dropout Voltage1-Max |
0.425 V
|
0.5 V
|
Input Voltage-Max |
40 V
|
42 V
|
Input Voltage-Min |
5.425 V
|
5.5 V
|
JESD-30 Code |
R-PSFM-T5
|
R-PSSO-G4
|
JESD-609 Code |
e3
|
e3
|
Moisture Sensitivity Level |
1
|
1
|
Number of Functions |
1
|
1
|
Number of Terminals |
5
|
4
|
Operating Temperature TJ-Max |
150 °C
|
150 °C
|
Operating Temperature TJ-Min |
-40 °C
|
-40 °C
|
Output Current1-Max |
0.5 A
|
0.45 A
|
Output Voltage1-Max |
5.1 V
|
5.1 V
|
Output Voltage1-Min |
4.9 V
|
4.9 V
|
Output Voltage1-Nom |
5 V
|
5 V
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SFM
|
TO-252
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
FLANGE MOUNT
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
NOT SPECIFIED
|
Regulator Type |
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Screening Level |
AEC-Q100
|
|
Surface Mount |
NO
|
YES
|
Terminal Finish |
Tin (Sn)
|
Tin (Sn)
|
Terminal Form |
THROUGH-HOLE
|
GULL WING
|
Terminal Position |
SINGLE
|
SINGLE
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
NOT SPECIFIED
|
Voltage Tolerance-Max |
2%
|
2%
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
No
|
Part Package Code |
|
TO-252
|
Pin Count |
|
3
|
Length |
|
6.5 mm
|
Package Equivalence Code |
|
SMSIP5H,.37,50TB
|
Qualification Status |
|
Not Qualified
|
Seated Height-Max |
|
2.5 mm
|
Terminal Pitch |
|
1.14 mm
|
Width |
|
6.22 mm
|
|
|
|
Compare TLS850D0TEV50ATMA1 with alternatives
Compare TLE4275DV33ATMA1 with alternatives