-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Positive LDO Regulator, 5V, 0.425V Dropout, PSFM5, TO-252 , 5 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AC7379
|
Newark | Ldo, Aec-Q100, 3.3V/5V, -40 To 150Deg C, Output Type:Fixed, Input Voltage Min:3V, Input Voltage Max:40V, Fixed Output Voltage Nom.:5V, Adjustable Output Voltage Min:-, Adjustable Output Voltage Max:-, Output Current:500Ma, Dropout Rohs Compliant: Yes |Infineon TLS850D0TEV50ATMA1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 6729 |
|
$1.1600 / $2.3700 | Buy Now |
DISTI #
TLS850D0TEV50ATMA1CT-ND
|
DigiKey | IC REG LINEAR 5V 500MA TO252-5 Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
3302 In Stock |
|
$1.0479 / $2.3400 | Buy Now |
DISTI #
TLS850D0TEV50ATMA1
|
Avnet Americas | LDO Regulator Pos 5V 500mA 5-Pin TO-252 T/R - Tape and Reel (Alt: TLS850D0TEV50ATMA1) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
726-TLS850D0TEV50ATM
|
Mouser Electronics | Linear Voltage Regulators N RoHS: Compliant | 6963 |
|
$1.0300 / $2.2800 | Buy Now |
DISTI #
C1S322001064581
|
Chip1Stop | Adjusting and Managing PMIC and Current RoHS: Compliant Container: Cut Tape | 2500 |
|
$1.0500 / $2.2700 | Buy Now |
DISTI #
SP001473260
|
EBV Elektronik | LDO Regulator Pos 5V 500mA 5-Pin TO-252 T/R (Alt: SP001473260) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 40 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
LCSC | 59dB(100Hz) 500mA Fixed 5V Positive electrode 40V TO-252-5 Voltage Regulators - Linear Low Drop Out (LDO) Regulators ROHS | 5 |
|
$1.3455 / $1.4223 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLS850D0TEV50ATMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
TLS850D0TEV50ATMA1
Infineon Technologies AG
Fixed Positive LDO Regulator, 5V, 0.425V Dropout, PSFM5, TO-252 , 5 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 53 Weeks, 1 Day | |
Samacsys Manufacturer | Infineon | |
Dropout Voltage1-Max | 0.425 V | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 5.425 V | |
JESD-30 Code | R-PSFM-T5 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 5.1 V | |
Output Voltage1-Min | 4.9 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SFM | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Screening Level | AEC-Q100 | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 2% |
This table gives cross-reference parts and alternative options found for TLS850D0TEV50ATMA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLS850D0TEV50ATMA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLE4290GATMA1 | Fixed Positive LDO Regulator, 5V, 0.5V Dropout, PSSO5, PLASTIC, TO-263, 5 PIN | Infineon Technologies AG | TLS850D0TEV50ATMA1 vs TLE4290GATMA1 |
TLE4274V50AKSA2 | Fixed Positive LDO Regulator, 5V, 0.5V Dropout, PSFM3, GREEN, PLASTIC, TO-220, 3 PIN | Infineon Technologies AG | TLS850D0TEV50ATMA1 vs TLE4274V50AKSA2 |
TLE42764EV50 | Fixed Positive LDO Regulator, 5V, 0.5V Dropout, PDSO14, GREEN, PLASTIC, SSOP-14 | Infineon Technologies AG | TLS850D0TEV50ATMA1 vs TLE42764EV50 |
TLE4276SV50NKSA1 | Fixed Positive LDO Regulator, 5V, 0.5V Dropout, PSFM5, GREEN, PLASTIC, TO-220, 5 PIN | Infineon Technologies AG | TLS850D0TEV50ATMA1 vs TLE4276SV50NKSA1 |
TLE4275SNKSA1 | Fixed Positive LDO Regulator, 5V, 0.5V Dropout, PSFM5, GREEN, PLASTIC, TO-220, 5 PIN | Infineon Technologies AG | TLS850D0TEV50ATMA1 vs TLE4275SNKSA1 |
IFX25001TCV50ATMA1 | Fixed Positive LDO Regulator, 5V, 0.5V Dropout, PSSO3, GREEN, PLASTIC, TO-263, 3 PIN | Infineon Technologies AG | TLS850D0TEV50ATMA1 vs IFX25001TCV50ATMA1 |
TLE42764GV50ATMA1 | Fixed Positive LDO Regulator, 5V, 0.5V Dropout, PSSO5, GREEN, PLASTIC, TO-263, 5 PIN | Infineon Technologies AG | TLS850D0TEV50ATMA1 vs TLE42764GV50ATMA1 |
TLE4291E | Fixed Positive LDO Regulator, 5V, 0.5V Dropout, PDSO14, GREEN, PLASTIC, SSOP-14 | Infineon Technologies AG | TLS850D0TEV50ATMA1 vs TLE4291E |
TLE42744GV50ATMA1 | Fixed Positive LDO Regulator, 5V, 0.5V Dropout, PSSO3, GREEN, PLASTIC, TO-263, 3 PIN | Infineon Technologies AG | TLS850D0TEV50ATMA1 vs TLE42744GV50ATMA1 |
IFX25401TEV50 | Fixed Positive LDO Regulator, 5V, 0.5V Dropout, BIPolar, PSSO4, GREEN, PLASTIC, TO-252, 5 PIN | Infineon Technologies AG | TLS850D0TEV50ATMA1 vs IFX25401TEV50 |