TLV62569DBV
vs
TLV62569PDRLR
feature comparison
| Part Life Cycle Code |
Obsolete
|
Active
|
| Package Description |
,
|
Vsof, Fl6,.06,20
|
| Reach Compliance Code |
Unknown
|
Compliant
|
| ECCN Code |
EAR99
|
EAR99
|
| HTS Code |
8542.39.00.60
|
8542.39.00.90
|
| Date Of Intro |
2016-12-08
|
2017-10-18
|
| Analog IC - Other Type |
Switching Regulator
|
Switching Regulator
|
| Base Number Matches |
1
|
1
|
| Pbfree Code |
|
Yes
|
| Rohs Code |
|
Yes
|
| Control Technique |
|
Pulse Width Modulation
|
| Input Voltage-Max |
|
5.5 V
|
| Input Voltage-Min |
|
2.5 V
|
| Input Voltage-Nom |
|
5 V
|
| JESD-30 Code |
|
S-PDSO-F6
|
| JESD-609 Code |
|
e3
|
| Length |
|
1.6 Mm
|
| Moisture Sensitivity Level |
|
1
|
| Number of Functions |
|
1
|
| Number of Outputs |
|
1
|
| Number of Terminals |
|
6
|
| Operating Temperature-Max |
|
125 °C
|
| Operating Temperature-Min |
|
-40 °C
|
| Output Current-Max |
|
2 A
|
| Output Voltage-Max |
|
5.5 V
|
| Output Voltage-Min |
|
0.6 V
|
| Package Body Material |
|
Plastic/Epoxy
|
| Package Code |
|
VSOF
|
| Package Equivalence Code |
|
FL6,.06,20
|
| Package Shape |
|
Square
|
| Package Style |
|
Small Outline, Very Thin Profile
|
| Peak Reflow Temperature (Cel) |
|
260
|
| Seated Height-Max |
|
0.6 Mm
|
| Surface Mount |
|
Yes
|
| Switcher Configuration |
|
Buck
|
| Switching Frequency-Max |
|
1500 Khz
|
| Temperature Grade |
|
Automotive
|
| Terminal Finish |
|
Matte Tin (Sn)
|
| Terminal Form |
|
Flat
|
| Terminal Pitch |
|
0.5 Mm
|
| Terminal Position |
|
Dual
|
| Time@Peak Reflow Temperature-Max (s) |
|
30
|
| Width |
|
1.6 Mm
|
|
|
|