TLV62569DBV vs BD89630EFJ-E2 feature comparison

TLV62569DBV Texas Instruments

Buy Now Datasheet

BD89630EFJ-E2 ROHM Semiconductor

Buy Now Datasheet
Source Content uid TLV62569DBV
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TEXAS INSTRUMENTS INC ROHM CO LTD
Package Description , VSOP, TSOP8,.25
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Date Of Intro 2016-12-08
Analog IC - Other Type SWITCHING REGULATOR SWITCHING REGULATOR
Base Number Matches 1 1
Rohs Code Yes
Factory Lead Time 53 Weeks, 1 Day
Samacsys Manufacturer ROHM Semiconductor
Additional Feature OUTPUT VOLTAGE RANGE FROM 1 V TO 2.5 V
Control Mode CURRENT-MODE
Control Technique PULSE WIDTH MODULATION
Input Voltage-Max 5.5 V
Input Voltage-Min 2.7 V
Input Voltage-Nom 5 V
JESD-30 Code R-PDSO-G8
Length 4.9 mm
Number of Functions 1
Number of Terminals 8
Operating Temperature-Max 85 °C
Operating Temperature-Min -25 °C
Output Current-Max 2 A
Package Body Material PLASTIC/EPOXY
Package Code VSOP
Package Equivalence Code TSOP8,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, VERY THIN PROFILE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified
Seated Height-Max 1 mm
Surface Mount YES
Switcher Configuration BUCK
Switching Frequency-Max 1000 kHz
Temperature Grade OTHER
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 3.9 mm

Compare TLV62569DBV with alternatives

Compare BD89630EFJ-E2 with alternatives