TMS29F010-12NL4
vs
AM29F010-120DWC1
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
TEXAS INSTRUMENTS INC
|
ADVANCED MICRO DEVICES INC
|
Package Description |
DIP, DIP32,.6
|
DIE,
|
Reach Compliance Code |
not_compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.32.00.51
|
8542.32.00.51
|
Access Time-Max |
120 ns
|
120 ns
|
Command User Interface |
YES
|
|
Data Polling |
YES
|
|
Endurance |
10000 Write/Erase Cycles
|
|
JESD-30 Code |
R-PDIP-T32
|
X-XUUC-N30
|
Length |
41.4 mm
|
|
Memory Density |
1048576 bit
|
1048576 bit
|
Memory IC Type |
FLASH
|
FLASH
|
Memory Width |
8
|
8
|
Number of Functions |
1
|
1
|
Number of Sectors/Size |
8
|
|
Number of Terminals |
32
|
30
|
Number of Words |
131072 words
|
131072 words
|
Number of Words Code |
128000
|
128000
|
Operating Mode |
ASYNCHRONOUS
|
ASYNCHRONOUS
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
|
|
Organization |
128KX8
|
128KX8
|
Output Characteristics |
3-STATE
|
3-STATE
|
Package Body Material |
PLASTIC/EPOXY
|
UNSPECIFIED
|
Package Code |
DIP
|
DIE
|
Package Equivalence Code |
DIP32,.6
|
|
Package Shape |
RECTANGULAR
|
UNSPECIFIED
|
Package Style |
IN-LINE
|
UNCASED CHIP
|
Parallel/Serial |
PARALLEL
|
PARALLEL
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
|
Programming Voltage |
5 V
|
5 V
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
5.08 mm
|
|
Sector Size |
16K
|
|
Standby Current-Max |
0.001 A
|
|
Supply Current-Max |
0.015 mA
|
|
Supply Voltage-Max (Vsup) |
5.5 V
|
5.5 V
|
Supply Voltage-Min (Vsup) |
4.5 V
|
4.5 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
Surface Mount |
NO
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
COMMERCIAL
|
COMMERCIAL
|
Terminal Form |
THROUGH-HOLE
|
NO LEAD
|
Terminal Pitch |
2.54 mm
|
|
Terminal Position |
DUAL
|
UPPER
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
|
Toggle Bit |
YES
|
|
Type |
NOR TYPE
|
NOR TYPE
|
Width |
15.24 mm
|
|
Base Number Matches |
1
|
1
|
Additional Feature |
|
MINIMUM 100K PROGRAM/ERASE CYCLE; 20 YEAR DATA RETENTION
|
Data Retention Time-Min |
|
20
|
|
|
|
Compare TMS29F010-12NL4 with alternatives
Compare AM29F010-120DWC1 with alternatives