TMS320C240PQQ
vs
DSP161625-FL
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
TEXAS INSTRUMENTS INC
|
AT & T MICROELECTRONICS
|
Part Package Code |
QFP
|
|
Package Description |
BQFP, SPQFP132,1.1SQ
|
|
Pin Count |
132
|
|
Reach Compliance Code |
not_compliant
|
unknown
|
ECCN Code |
3A991.A.2
|
3A991.A.2
|
HTS Code |
8542.31.00.01
|
8542.31.00.01
|
Address Bus Width |
16
|
16
|
Barrel Shifter |
YES
|
YES
|
Bit Size |
16
|
16
|
Boundary Scan |
NO
|
NO
|
CPU Family |
TMS320
|
|
Clock Frequency-Max |
40 MHz
|
40 MHz
|
External Data Bus Width |
16
|
16
|
Format |
FIXED POINT
|
FIXED POINT
|
Internal Bus Architecture |
MULTIPLE
|
MULTIPLE
|
JESD-30 Code |
S-PQFP-G132
|
S-PQFP-G100
|
Length |
24.13 mm
|
|
Low Power Mode |
YES
|
YES
|
Number of Terminals |
132
|
100
|
Operating Temperature-Max |
125 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
BQFP
|
BQFP
|
Package Equivalence Code |
SPQFP132,1.1SQ
|
SPQFP100,.9SQ
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
FLATPACK, BUMPER
|
FLATPACK
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
RAM (bytes) |
1088
|
|
ROM (words) |
16384
|
|
ROM Programmability |
MROM
|
MROM
|
Seated Height-Max |
4.57 mm
|
|
Speed |
20 MHz
|
|
Supply Voltage-Max |
5.5 V
|
5.25 V
|
Supply Voltage-Min |
4.5 V
|
4.75 V
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
AUTOMOTIVE
|
INDUSTRIAL
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.635 mm
|
0.635 mm
|
Terminal Position |
QUAD
|
QUAD
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
|
Width |
24.13 mm
|
|
uPs/uCs/Peripheral ICs Type |
DIGITAL SIGNAL PROCESSOR, CONTROLLER
|
DIGITAL SIGNAL PROCESSOR, OTHER
|
Base Number Matches |
1
|
2
|
Additional Feature |
|
EMULATION HARDWARE; DUAL PORT RAM; 8-BIT PIO/HOST INTERFACE; MULTIPROCESSOR SUPPORT
|
Integrated Cache |
|
NO
|
JESD-609 Code |
|
e0
|
Number of DMA Channels |
|
|
Number of External Interrupts |
|
3
|
Number of Serial I/Os |
|
2
|
Number of Timers |
|
1
|
On Chip Data RAM Width |
|
16
|
On Chip Program ROM Width |
|
16
|
RAM (words) |
|
1024
|
Terminal Finish |
|
Tin/Lead (Sn/Pb)
|
|
|
|
Compare TMS320C240PQQ with alternatives
Compare DSP161625-FL with alternatives