TMS320C6727BGDH300 vs TMS320C6727BZDH275 feature comparison

TMS320C6727BGDH300 Texas Instruments

Buy Now Datasheet

TMS320C6727BZDH275 Texas Instruments

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code BGA BGA
Package Description BGA-256 BGA-256
Pin Count 256 256
Reach Compliance Code not_compliant compliant
ECCN Code 3A991.A.2 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Samacsys Manufacturer Texas Instruments Texas Instruments
Additional Feature 32 BIT FLOATING POINT; ALSO REQUIRES 3.3 I/O SUPPLY 32 BIT FLOATING POINT; ALSO REQUIRES 3.3 I/O SUPPLY
Address Bus Width 32 32
Barrel Shifter NO NO
Bit Size 32 32
Boundary Scan YES YES
Clock Frequency-Max 25 MHz 25 MHz
External Data Bus Width 32 32
Format FLOATING POINT FLOATING POINT
Integrated Cache YES YES
Internal Bus Architecture MULTIPLE MULTIPLE
JESD-30 Code S-PBGA-B256 S-PBGA-B256
JESD-609 Code e0 e1
Length 17 mm 17 mm
Low Power Mode NO NO
Moisture Sensitivity Level 3 3
Number of DMA Channels 16 16
Number of Terminals 256 256
On Chip Data RAM Width 8 8
On Chip Program ROM Width 8 8
Operating Temperature-Max 90 °C 90 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code BGA BGA
Package Equivalence Code BGA256,16X16,40 BGA256,16X16,40
Package Shape SQUARE SQUARE
Package Style GRID ARRAY GRID ARRAY
Peak Reflow Temperature (Cel) 220 260
Qualification Status Not Qualified Not Qualified
RAM (words) 262144 262144
ROM Programmability MROM MROM
Seated Height-Max 2.02 mm 2.02 mm
Supply Voltage-Max 1.32 V 1.32 V
Supply Voltage-Min 1.14 V 1.14 V
Supply Voltage-Nom 1.2 V 1.2 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade OTHER OTHER
Terminal Finish TIN LEAD TIN SILVER COPPER
Terminal Form BALL BALL
Terminal Pitch 1 mm 1 mm
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) 20 30
Width 17 mm 17 mm
uPs/uCs/Peripheral ICs Type DIGITAL SIGNAL PROCESSOR, OTHER DIGITAL SIGNAL PROCESSOR, OTHER
Base Number Matches 1 1

Compare TMS320C6727BGDH300 with alternatives

Compare TMS320C6727BZDH275 with alternatives