TOP222YN
vs
TOP222Y
feature comparison
| Rohs Code |
Yes
|
|
| Part Life Cycle Code |
Not Recommended
|
Obsolete
|
| Part Package Code |
SFM
|
SFM
|
| Pin Count |
3
|
3
|
| ECCN Code |
EAR99
|
EAR99
|
| HTS Code |
8542.39.00.60
|
8542.39.00.60
|
| Factory Lead Time |
8 Weeks
|
|
| Date Of Intro |
1997-04-14
|
|
| Analog IC - Other Type |
Power Supply Support Circuit
|
Switching Regulator
|
| Control Mode |
Voltage-Mode
|
Voltage-Mode
|
| Control Technique |
Pulse Width Modulation
|
Pulse Width Modulation
|
| JESD-30 Code |
R-PSFM-T3
|
R-PSFM-T3
|
| Number of Functions |
1
|
1
|
| Number of Terminals |
3
|
3
|
| Operating Temperature-Max |
125 °C
|
125 °C
|
| Operating Temperature-Min |
-40 °C
|
-40 °C
|
| Output Current-Max |
0.55 A
|
0.55 A
|
| Package Body Material |
Plastic/Epoxy
|
Plastic/Epoxy
|
| Package Code |
SFM
|
SFM
|
| Package Shape |
Rectangular
|
Rectangular
|
| Package Style |
Flange Mount
|
Flange Mount
|
| Qualification Status |
Not Qualified
|
Not Qualified
|
| Surface Mount |
No
|
No
|
| Switcher Configuration |
Boost
|
Boost
|
| Switching Frequency-Max |
110 Khz
|
110 Khz
|
| Technology |
Cmos
|
Cmos
|
| Temperature Grade |
Automotive
|
Automotive
|
| Terminal Form |
Through-Hole
|
Through-Hole
|
| Terminal Position |
Single
|
Single
|
| Base Number Matches |
1
|
2
|
| Pbfree Code |
|
No
|
| Package Description |
|
To-220, 3 Pin
|
| JESD-609 Code |
|
e0
|
| Package Equivalence Code |
|
SIP3,.1TB
|
| Terminal Finish |
|
Tin Lead
|
| Terminal Pitch |
|
2.54 Mm
|
|
|
|