TOP233YN
vs
TOP243YN
feature comparison
| Rohs Code |
Yes
|
Yes
|
| Part Life Cycle Code |
Obsolete
|
Not Recommended
|
| Part Package Code |
SFM
|
SFM
|
| Package Description |
Plastic, To-220, 7 Pin
|
|
| Pin Count |
3
|
3
|
| ECCN Code |
EAR99
|
EAR99
|
| HTS Code |
8542.39.00.60
|
8542.39.00.60
|
| Factory Lead Time |
25 Weeks
|
8 Weeks
|
| Analog IC - Other Type |
Switching Regulator
|
Load Switch
|
| Control Mode |
Voltage-Mode
|
|
| Control Technique |
Pulse Width Modulation
|
|
| JESD-30 Code |
R-PZFM-T5
|
R-PZFM-T6
|
| Number of Functions |
1
|
1
|
| Number of Terminals |
5
|
6
|
| Operating Temperature-Max |
125 °C
|
125 °C
|
| Operating Temperature-Min |
-40 °C
|
-40 °C
|
| Output Current-Max |
1.6 A
|
|
| Package Body Material |
Plastic/Epoxy
|
Plastic/Epoxy
|
| Package Code |
TO-220
|
ZIP
|
| Package Equivalence Code |
ZIP5/7,.25,.05TB
|
ZIP6,.27,.06,100/50TB
|
| Package Shape |
Rectangular
|
Rectangular
|
| Package Style |
Flange Mount
|
Flange Mount
|
| Qualification Status |
Not Qualified
|
Not Qualified
|
| Surface Mount |
No
|
No
|
| Switcher Configuration |
Single
|
|
| Switching Frequency-Max |
140 Khz
|
|
| Technology |
Cmos
|
Cmos
|
| Temperature Grade |
Automotive
|
Automotive
|
| Terminal Finish |
Pure Matte Tin (Sn)
|
Matte Tin (Sn)
|
| Terminal Form |
Through-Hole
|
Through-Hole
|
| Terminal Pitch |
1.27 Mm
|
1.27 Mm
|
| Terminal Position |
Zig-Zag
|
Zig-Zag
|
| Base Number Matches |
1
|
1
|
| Pbfree Code |
|
Yes
|
| Additional Feature |
|
Requires An Ac Supply Of 85 To 265 V
|
| JESD-609 Code |
|
e3
|
|
|
|