TOP247YN vs TOP246Y feature comparison

TOP247YN Power Integrations

Buy Now Datasheet

TOP246Y Power Integrations

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Not Recommended Obsolete
Part Package Code SFM SFM
Package Description Zip, Zip6,.27,.06,100/50tb To-220, Zip6,.27,.06,100/50tb
Pin Count 3 3
Reach Compliance Code Compliant Unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature Requires An Ac Supply Of 85 To 265 V Requires An Ac Supply Of 85 To 265 V
Analog IC - Other Type Load Switch Load Switch
JESD-30 Code R-PZFM-T6 R-PZFM-T6
JESD-609 Code e3 e0
Number of Functions 1 1
Number of Terminals 6 6
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material Plastic/Epoxy Plastic/Epoxy
Package Code ZIP TO-220
Package Equivalence Code ZIP6,.27,.06,100/50TB ZIP6,.27,.06,100/50TB
Package Shape Rectangular Rectangular
Package Style Flange Mount Flange Mount
Qualification Status Not Qualified Not Qualified
Surface Mount No No
Technology Cmos Cmos
Temperature Grade Automotive Automotive
Terminal Finish Matte Tin (Sn) Tin Lead
Terminal Form Through-Hole Through-Hole
Terminal Pitch 1.27 Mm 1.27 Mm
Terminal Position Zig-Zag Zig-Zag
Base Number Matches 1 1