TP11FGPC2 vs 7-1437572-4 feature comparison

TP11FGPC2 TE Connectivity

Buy Now Datasheet

7-1437572-4 TE Connectivity

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer TE CONNECTIVITY LTD TE CONNECTIVITY LTD
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.50.90.31 8536.50.90.31
Factory Lead Time 17 Weeks 54 Weeks
Samacsys Manufacturer TE Connectivity TE Connectivity
Actuator Color RED BLUE
Actuator Length 0.124 inch 0.158 inch
Actuator Material POLYAMIDE POLYAMIDE
Actuator Type SQUARE TYPE PUSHBUTTON
Body Breadth 5.23 mm
Body Height 8.13 mm 9.398 mm
Body Length or Diameter 8.13 mm
Center Contact Plating GOLD OVER NICKEL GOLD OVER NICKEL
Contact (AC) Max Rating R Load 0.02A@20VAC
Contact Current(AC)-Max 0.4 A 0.4 A
Contact Current(DC)-Max 0.4 A 0.4 A
Contact (DC) Max Rating R Load 0.02A@20VDC
Contact Voltage(AC)-Max 20 V 20 V
Contact Voltage(DC)-Max 20 V 20 V
Electrical Life 100000 Cycle(s) 100000 Cycle(s)
End Contact Material COPPER ALLOY COPPER ALLOY
Housing Material POLYESTER POLYESTER
Illumination NON-ILLUMINATED NON-ILLUMINATED
Mounting Feature PANEL MOUNT PANEL MOUNT
Number of Independent Keys 1 1
Operating Force-Max 3.92 N 3.92 N
Operating Temperature-Max 65 °C 65 °C
Operating Temperature-Min -30 °C -30 °C
Packing Method BULK BULK
Sealing EPOXY TERMINAL SEALED EPOXY
Surface Mount NO NO
Switch Action MOMENTARY MOMENTARY
Switch Function SPDT SPST
Switch Type PUSHBUTTON SWITCH PUSHBUTTON SWITCH
Termination Type WIRE SOLDER
Base Number Matches 1 1
Actuator Travel 0.762 mm
Bushing Length 0.311 inch
Bushing Type 1/4-40
Center Contact Material COPPER ALLOY
Contact (DC) Max Power Rating R Load 0.4VA@20VDC
Contact Function OFF-(ON)
Contact Resistance 0.02 mΩ
Contact Timing BREAK-BEFORE-MAKE
Dielectric Withstand Volts 1000VAC V
End Contact Plating GOLD OVER NICKEL
Insulation Resistance 1000000000 Ω
PCB Hole Count 4
Terminal Length 0.13 inch
Terminal Material COPPER ALLOY

Compare TP11FGPC2 with alternatives

Compare 7-1437572-4 with alternatives