Part Details for TP11FGPC2 by TE Connectivity
Overview of TP11FGPC2 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TP11FGPC2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39C3521
|
Newark | Tp11Fgpc2=Switch P/B Momentary Rohs Compliant: No |Alcoswitch Te Connectivity TP11FGPC2 RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.1800 / $6.4900 | Buy Now |
DISTI #
TP11FGPC2-ND
|
DigiKey | SWITCH PUSHBUTTON SPDT 0.4VA 20V Min Qty: 250 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.9164 | Buy Now |
DISTI #
1-1437571-3
|
Avnet Americas | Switch Push Button SPDT Round Plunger 20VAC 20VDC 0.4VA Momentary Contact PC Pins Thru-Hole Loose Piece - Bulk (Alt: 1-1437571-3) RoHS: Not Compliant Min Qty: 250 Package Multiple: 25 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$6.8086 / $8.1934 | Buy Now |
DISTI #
506-TP11FGPC2
|
Mouser Electronics | Pushbutton Switches SPDT 0.4VA 20VAC/DC SQ PLGR, PB SWITCH | 0 |
|
$7.4300 / $10.8800 | Order Now |
|
Onlinecomponents.com | TP11FGPC2=SWITCH P/B MOMENTARY | 0 |
|
$8.6200 / $9.3200 | Buy Now |
DISTI #
000000000000087947
|
Sager | Pushbutton Switches SPDT 0.4VA 20VAC/DC SQ PLGR, PB SWITCH Min Qty: 250 | 0 |
|
$6.5100 / $8.4100 | Buy Now |
|
Master Electronics | TP11FGPC2=SWITCH P/B MOMENTARY | 0 |
|
$8.6200 / $9.3200 | Buy Now |
Part Details for TP11FGPC2
TP11FGPC2 CAD Models
TP11FGPC2 Part Data Attributes
|
TP11FGPC2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
TP11FGPC2
TE Connectivity
PUSHBUTTON SWITCH, SPDT, MOMENTARY, 0.02A, 20VDC, THROUGH HOLE-STRAIGHT
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.31 | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Color | RED | |
Actuator Length | 0.124 inch | |
Actuator Material | POLYAMIDE | |
Actuator Type | SQUARE TYPE | |
Body Breadth | 5.23 mm | |
Body Height | 8.13 mm | |
Body Length or Diameter | 8.13 mm | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact (AC) Max Rating R Load | 0.02A@20VAC | |
Contact Current(AC)-Max | 0.4 A | |
Contact Current(DC)-Max | 0.4 A | |
Contact (DC) Max Rating R Load | 0.02A@20VDC | |
Contact Voltage(AC)-Max | 20 V | |
Contact Voltage(DC)-Max | 20 V | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
Housing Material | POLYESTER | |
Illumination | NON-ILLUMINATED | |
Mounting Feature | PANEL MOUNT | |
Number of Independent Keys | 1 | |
Operating Force-Max | 3.92 N | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -30 °C | |
Packing Method | BULK | |
Sealing | EPOXY TERMINAL SEALED | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | PUSHBUTTON SWITCH | |
Termination Type | WIRE |
Alternate Parts for TP11FGPC2
This table gives cross-reference parts and alternative options found for TP11FGPC2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TP11FGPC2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1825095-6 | TP11FGPC004 | TE Connectivity | TP11FGPC2 vs 1825095-6 |
TSPD11CGPCV0 | PUSHBUTTON SWITCH, SPST, MOMENTARY, 0.02A, 20VDC, THROUGH HOLE-STRAIGHT | TE Connectivity | TP11FGPC2 vs TSPD11CGPCV0 |
1825099-1 | Pushbutton Switch, SPST, Momentary, 0.4A, 20VDC, Wire Terminal, Panel Mount | TE Connectivity | TP11FGPC2 vs 1825099-1 |
TPD11CGRA0 | PUSHBUTTON SWITCH, SPST, MOMENTARY, 0.02A, 20VDC, THROUGH HOLE-RIGHT ANGLE | TE Connectivity | TP11FGPC2 vs TPD11CGRA0 |
TSPD11CGVRA0 | Pushbutton Switch, SPST, Off-(on), Momentary, 0.4A, 20VDC, Solder Terminal, Panel Mount | TE Connectivity | TP11FGPC2 vs TSPD11CGVRA0 |
1825096-4 | TPA11CGRA004 | TE Connectivity | TP11FGPC2 vs 1825096-4 |
TSPD11CGRA0 | PUSHBUTTON SWITCH, SPST, MOMENTARY, 0.02A, 20VDC, THROUGH HOLE-RIGHT ANGLE | TE Connectivity | TP11FGPC2 vs TSPD11CGRA0 |
TSPDF11CGPC0 | PUSHBUTTON SWITCH, SPST, MOMENTARY, 0.02A, 20VDC, THROUGH HOLE-STRAIGHT | TE Connectivity | TP11FGPC2 vs TSPDF11CGPC0 |
TSPD11CGRA2 | Pushbutton Switch, SPST, Off-(on), Momentary, 0.4A, 20VDC, Solder Terminal, Panel Mount | TE Connectivity | TP11FGPC2 vs TSPD11CGRA2 |
1571990-1 | Pushbutton Switch, SPST, Off-(on), Momentary, 0.4A, 20VDC, Wire Terminal, Panel Mount | TE Connectivity | TP11FGPC2 vs 1571990-1 |