TP5050
vs
MS1480
feature comparison
| Part Life Cycle Code |
Obsolete
|
Transferred
|
| Reach Compliance Code |
Unknown
|
Compliant
|
| ECCN Code |
EAR99
|
EAR99
|
| HTS Code |
8541.29.00.75
|
|
| Collector-Emitter Voltage-Max |
32 V
|
|
| Configuration |
Single
|
Single
|
| DC Current Gain-Min (hFE) |
20
|
20
|
| Highest Frequency Band |
Ultra High Frequency Band
|
Ultra High Frequency Band
|
| JESD-30 Code |
O-CXFM-F4
|
O-CXFM-F6
|
| Number of Elements |
1
|
1
|
| Number of Terminals |
4
|
6
|
| Operating Temperature-Max |
200 °C
|
200 °C
|
| Package Body Material |
Ceramic, Metal-Sealed Cofired
|
Ceramic, Metal-Sealed Cofired
|
| Package Shape |
Round
|
Round
|
| Package Style |
Flange Mount
|
Flange Mount
|
| Polarity/Channel Type |
Npn
|
Npn
|
| Power Dissipation Ambient-Max |
65 W
|
|
| Power Dissipation-Max (Abs) |
65 W
|
175 W
|
| Power Gain-Min (Gp) |
6.5 Db
|
|
| Qualification Status |
Not Qualified
|
Not Qualified
|
| Surface Mount |
Yes
|
Yes
|
| Terminal Form |
Flat
|
Flat
|
| Terminal Position |
Unspecified
|
Unspecified
|
| Transistor Application |
Amplifier
|
Amplifier
|
| Transistor Element Material |
Silicon
|
Silicon
|
| Base Number Matches |
3
|
2
|
| Package Description |
|
Flange Mount, O-Cxfm-F6
|
| Pin Count |
|
6
|
| Case Connection |
|
Emitter
|
| Collector Current-Max (IC) |
|
10 A
|
| JESD-609 Code |
|
e0
|
| Terminal Finish |
|
Tin Lead
|
|
|
|